Festo Electrical Linear Actuator 200 mm 13321N 8048366 600mm/s

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩1,963,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩1,963,680.00
5 +₩1,885,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-6728
제조사 부품 번호:
EGSC-BS-KF-60-200-12P
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Electrical Linear Actuator

Maximum Load

13321N

Stroke Length

200mm

Maximum Speed

600mm/s

Series

EGSC-BS

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

Maximum Force

4937N

IP Rating

IP40

Minimum Operating Temperature

0°C

Overall Length Closed

60mm

Spindle Type

Ball Screw

Maximum Operating Temperature

50°C

Weight

3.46kg

Standards/Approvals

RoHS

Model Number

8048366

COO (Country of Origin):
CN

Festo EGSC-BS Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGSC-BS-KF-60-200-12P, Numeric Part Number:8048366


This electric linear actuator provides efficient linear motion solutions for automation and industrial applications. With a stroke length of 200mm and a no-load speed of 600mm/s, it functions as a compact and powerful micro linear actuator suitable for rapid positioning tasks.

Features & Benefits


• High operational speed of 600mm/s enhances productivity

• Integrated ball screw drive improves load handling capabilities

• Supports 100% duty cycle for continuous operation

• Flexible with optional mounting positions

• Includes a proximity switch for precise position detection

• Constructed from corrosion-resistant materials to ensure longevity

Applications


• Ideal for automation in manufacturing and assembly lines

• Suitable for precise positioning in testing environments

• Used in handling systems for delicate components

• Effective for adhering to cleanroom standards

What is the maximum acceleration this actuator can achieve?


The actuator can achieve a maximum acceleration of 15m/s².

How does the position detection work?


Position detection is facilitated by an integrated proximity switch for accuracy.

Can it operate in various environmental conditions?


Yes, it operates within an ambient temperature range of 0°C to 50°C.

Is it suitable for applications with weight restrictions?


It has effective load ratings of up to 25kg in both horizontal and vertical orientations.

관련된 링크들