Festo Electrical Linear Actuator 25 mm 3795N 8048306 500mm/s

대량 구매 할인 받기

5개 더 담고 ₩276,900.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩1,384,520.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩1,384,520.00-
5 +₩1,329,140.00₩276,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-6719
제조사 부품 번호:
EGSC-BS-KF-32-25-8P
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Electrical Linear Actuator

Stroke Length

25mm

Maximum Load

3795N

Maximum Speed

500mm/s

Series

EGSC-BS

Motor Technology

Stepper Motor, Servo Motor

Maximum Force

991N

Duty Cycle

100%

IP Rating

IP40

Spindle Type

Ball Screw

Minimum Operating Temperature

0°C

Overall Length Closed

32mm

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Weight

406g

Model Number

8048306

COO (Country of Origin):
CN

Festo EGSC-BS Series Electric Linear Actuator, 25mm Maximum Stroke Length, 991N Maximum Lifting Force - EGSC-BS-KF-32-25-8P, Numeric Part Number:8048306


This electric linear actuator is a compact micro linear actuator designed for precise linear motion control. With a maximum stroke length of 25mm and a closed length of 62mm, it provides exceptional performance in a small form factor. Featuring both servo motor and stepper motor capabilities, this actuator is suitable for various industrial automation applications.

Features & Benefits


• Provides a maximum load capacity of 3795N for robust applications

• Achieves speeds of up to 500 mm/s for efficient operation

• Offers linear motion control with high precision and ±0.015mm repetition accuracy

• Incorporates a ball screw drive for smooth operation

• Features lifetime lubrication for minimal maintenance needs

• Rated IP40 to protect against dust and solid objects

Applications


• Used in robotics for precise positioning tasks

• Suitable for automation in assembly lines requiring high load capacity

• Ideal for needing compact design in confined spaces

• Compatible with proximity sensors for accurate position detection

• Utilised in machinery requiring continuous duty cycle performance

What types of motors can be used with this actuator?


Both servo and stepper motors are integrated into the design, allowing versatility in control for different applications.

How does the actuator ensure accuracy during operation?


The ±0.015mm repetition accuracy ensures precision in linear movements, aided by the advanced ball screw drive mechanism. This contributes significantly to reliable performance in repetitive tasks.

What maintenance requirements does this actuator have?


The actuator benefits from lifetime lubrication, meaning users can expect minimal maintenance throughout its operational life, reducing downtime and service costs.

What ambient conditions can this actuator operate in?


It can function effectively within an ambient temperature range of 0 to 50°C, making it suitable for various industrial environments.

관련된 링크들