Festo Electrical Linear Actuator 50 mm 3795N 8048307 500mm/s
- RS 제품 번호:
- 181-6720
- 제조사 부품 번호:
- EGSC-BS-KF-32-50-8P
- 제조업체:
- Festo
대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,398,720.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩1,398,720.00 | - |
| 5 + | ₩1,342,780.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-6720
- 제조사 부품 번호:
- EGSC-BS-KF-32-50-8P
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 50mm | |
| Maximum Load | 3795N | |
| Maximum Speed | 500mm/s | |
| Series | EGSC-BS | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Maximum Force | 991N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Overall Length Closed | 32mm | |
| Maximum Operating Temperature | 50°C | |
| Weight | 481g | |
| Standards/Approvals | RoHS | |
| Model Number | 8048307 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 50mm | ||
Maximum Load 3795N | ||
Maximum Speed 500mm/s | ||
Series EGSC-BS | ||
Motor Technology Stepper Motor, Servo Motor | ||
Maximum Force 991N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Overall Length Closed 32mm | ||
Maximum Operating Temperature 50°C | ||
Weight 481g | ||
Standards/Approvals RoHS | ||
Model Number 8048307 | ||
- COO (Country of Origin):
- CN
Festo EGSC-BS Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGSC-BS-KF-32-50-8P, Numeric Part Number:8048307
This electric linear actuator is engineered for precise movement in automation and various industrial applications. Its compact design allows for high-speed operation and efficient linear motion. With a maximum stroke length of 50mm and the ability to achieve speeds of 500mm/s without load, this actuator supports the optimisation of mechanical processes in both electrical and mechanical environments.
Features & Benefits
• Compact design facilitates versatile installation in limited spaces
• High-speed operation enhances productivity and efficiency
• Accurate positioning with a repetition accuracy of ±0.015mm
• Robust ball screw drive ensures durability and dependable performance
• Capable of handling loads up to 6kg for diverse applications
• Suitable for cleanroom environments in accordance with ISO 14644-1
Applications
• Utilised in automated assembly lines for precise movements
• Employed in robotics for accurate component positioning
• Ideal for testing equipment that requires rapid linear motion
• Frequently used in machine tooling for effective processing tasks
• Integrated into laboratory settings for automated experiments
What is the maximum load capacity?
It supports a guide value of 6kg both horizontally and vertically.
How does this actuator perform in varying temperatures?
It operates effectively in the temperature range of 0°C to 50°C, accommodating different environments.
Can it be installed in any position?
Yes, the actuator is designed for flexible mounting in any orientation.
What type of sensors can be used?
It is compatible with proximity sensors for improved position sensing capabilities.
관련된 링크들
- Festo Electrical Linear Actuator 25 mm 3795N 8048306 500mm/s
- Festo, 8162086 Electrical Linear Actuator, Stroke Length: 50 mm, 25kg
- Festo Electrical Linear Actuator 50 mm 6kg 8162074 188mm/s
- Festo Electrical Linear Actuator 50 mm 2810N 8048311 400mm/s
- Festo Electrical Linear Actuator 50 mm 13321N 8048362 600mm/s
- Festo Electrical Linear Actuator 50 mm 7413N 8048301 600mm/s
- Festo Electrical Linear Actuator 50 mm 2kg 8162070 0.133m/s
- Festo Electrical Linear Actuator 75 mm 6kg 8048308 500mm/s