Festo Electrical Linear Actuator 75 mm 2810N 8061280 400mm/s
- RS 제품 번호:
- 181-6729
- 제조사 부품 번호:
- EGSC-BS-KF-25-75-6P
- 제조업체:
- Festo
대량 구매 할인 받기
5개 더 담고 ₩316,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,583,660.00
제조사가 재고 비축중
- 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩1,583,660.00 | - |
| 5 + | ₩1,520,320.00 | ₩316,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-6729
- 제조사 부품 번호:
- EGSC-BS-KF-25-75-6P
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 75mm | |
| Maximum Load | 2810N | |
| Maximum Speed | 400mm/s | |
| Series | EGSC-BS | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Maximum Force | 669N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Overall Length Closed | 25mm | |
| Spindle Type | Ball Screw Drive | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Weight | 315g | |
| Model Number | 8061280 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 75mm | ||
Maximum Load 2810N | ||
Maximum Speed 400mm/s | ||
Series EGSC-BS | ||
Motor Technology Stepper Motor, Servo Motor | ||
Maximum Force 669N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Overall Length Closed 25mm | ||
Spindle Type Ball Screw Drive | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Weight 315g | ||
Model Number 8061280 | ||
- COO (Country of Origin):
- CN
Festo EGSC-BS Series Electrical Linear Actuator, 75mm Stroke Length, 669N Maximum Force - EGSC-BS-KF-25-75-6P, Numeric Part Number:8061280
This electrical linear actuator provides precise linear motion for automation and mechanical systems, converting rotary drive into controlled linear travel suitable for assembly, positioning and test equipment. It is designed for continuous operation in industrial environments and pairs with stepper or servo drives to deliver repeatable actuation and positional control.
Features and Benefits:
• Ball screw drive delivers high-force motion up to 669 N practical thrust
• 100% duty cycle enables continuous operation without rest periods
• 400 mm/s Peak speed supports Rapid positioning tasks
• 75mm stroke offers Compact but usable travel for short excursions
• IP40 enclosure allows use in protected indoor control cabinets
• Low mass of 315 g reduces moving inertia and eases mounting loads
• 100% duty cycle enables continuous operation without rest periods
• 400 mm/s Peak speed supports Rapid positioning tasks
• 75mm stroke offers Compact but usable travel for short excursions
• IP40 enclosure allows use in protected indoor control cabinets
• Low mass of 315 g reduces moving inertia and eases mounting loads
Applications
• Suitable for pick-and-place modules in automated production lines
• Ideal for laboratory test rigs requiring repeatable travel
• Used for fine adjustment in optical alignment systems
• Can be used for valve or damper actuation within enclosures
• Used with motion controllers for prototype machinery
• Ideal for laboratory test rigs requiring repeatable travel
• Used for fine adjustment in optical alignment systems
• Can be used for valve or damper actuation within enclosures
• Used with motion controllers for prototype machinery
Which motor types can be connected to this actuator?
It accepts either stepper motors or servo motors, allowing selection according to control precision, torque and feedback needs.
What operating temperature range should be maintained for reliable function?
Operate the unit between 0°C and 50°C to remain within rated thermal limits for performance consistency.
How should load capacity be interpreted for mounting purposes?
The actuator can carry up to 2810 N as a maximum load
designers should account for dynamic forces, safety factors and mounting stiffness when specifying attachments.
Is the device suitable for RoHS-required equipment builds?
The construction complies with RoHS requirements, permitting integration into assemblies where restricted substances must be avoided.
관련된 링크들
- Festo Electrical Linear Actuator 25 mm 2810N 8048310 400mm/s
- Festo Electrical Linear Actuator 50 mm 2810N 8048311 400mm/s
- Festo, 8162087 Electrical Linear Actuator, Stroke Length: 75 mm, 25kg
- Festo, 8162075 Electrical Linear Actuator, Stroke Length: 75 mm, 6kg
- Festo, 8162081 Electrical Linear Actuator, Stroke Length: 75 mm, 12kg
- Festo Electrical Linear Actuator 75 mm 20N 8162071 133mm/s
- Festo Electrical Linear Actuator 75 mm 12kg 8048302 600mm/s
- Festo Electrical Linear Actuator 75 mm 6kg 8048308 500mm/s