StarTech.com 4096 x 2160 pixel USB 3.1 Gen 1 Docking Station USB 3.0, USB 3.1 Portswith VGA, HDMI - 3 xUSB ports
- RS 제품 번호:
- 213-3194
- Distrelec 제품 번호:
- 302-14-121
- 제조사 부품 번호:
- DKT30CHVAUSP
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩100,740.00
재고있음
- 7 개 단위 배송 준비 완료
- 추가로 2026년 11월 13일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩100,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-3194
- Distrelec 제품 번호:
- 302-14-121
- 제조사 부품 번호:
- DKT30CHVAUSP
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Docking Station | |
| Standards/Approvals | CE | |
| Bus Type | USB 3.1 Gen 1 | |
| USB Specification | USB 3.0, USB 3.1 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Video Connection Type | VGA, HDMI | |
| Supported Number of Displays | 1 | |
| Number of USB Ports | 3 | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Docking Station | ||
Standards/Approvals CE | ||
Bus Type USB 3.1 Gen 1 | ||
USB Specification USB 3.0, USB 3.1 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Video Connection Type VGA, HDMI | ||
Supported Number of Displays 1 | ||
Number of USB Ports 3 | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
제외
- COO (Country of Origin):
- CN
StarTech.com x8 port USB C Docking Station - DKT30CHVAUSP
Fully compatible with a wide range of operating systems, StarTech.com have outdone themselves with this versatile and highly portable docking station. Connect to your USB C enabled computer on the go with ease and no set up required. For users wanting a range of ports and flexibility with connection options, particularly when laptops are being released with limited port options, this is the perfect solution.
Fantastic Video Output
StarTechs laptop docking station provide two different output ports for video depending on if users are using the latest displays or legacy equipment. The HDMI and VGA ports allow users to present in the boardroom or set up an ultra-wide monitor for your workstation. It offers great versatility to users who are constantly having to adapt.
Super Power with 100W PD 3.0
Charge and power your laptop with this multiport adapter. Simultaneously charge and power peripheral devices such as phone chargers or powering a mouse and keyboard. Featuring Power Delivery passthrough, users can power the hub and laptop with your laptop charger at the same time.
The Essentials
There is one USB C port and two USB A ports to make sure youre always connected to your essential devices at any time for power or data transfer.
The Extras
StarTech.com have thought about what users want from a docking station and have provided a highly adaptable hub for users with different needs. Not only does it feature USB A and C type ports, it also boasts gigabit ethernet (RJ45) compatibility, SD and microSD card slots (suitable for SD/SDHC/SDXC cards), as well as a 3.5mm 4 position audio jack port.
Great Portability
Connect anywhere and on the go with this compact docking station. Being lightweight and small, slip this into your laptop bag or rucksack to use while travelling. It features a 1ft long cable for that bit of extra space away from your computer.
Features and Benefits
• Connects to host via 1ft USB C cable
• 1x USB C female port (can be used as a Thunderbolt 3 port)
• 2x USB A female ports
• 1x HDMI female port supporting 4k @30Hz
• 1x VGA female port
• 1x SD card slot
• 1x RJ-45 female connector
• 1x 3.5mm 4 position headset jack
• 100W power delivery 3.0
• Compatible with: Windows, macOS, ChromeOS, iPadOS and Android
• Also works with HP, Lenovo, Dell, MacBook, Chromebook & Samsung Galaxy
• Suitable for Thunderbolt 3 and UCB C enabled device like smartphones, tablets and laptops
FAQ
What are the applications for this docking station?
Users can connect a variety of devices to their laptop, tablet etc. with this docking station anywhere they are. For professional creatives, photographers, and videographers, you can make use of the card reader and charge multiple devices at once.
What is the purpose of a docking station?
The purpose of this docking station is to expand on the different types of ports your current computer has.
Why do I need a docking station for my laptop?
With more and more laptops being released with a limited number and variety of port types, users are utilising docking stations to expand the ability to connect other devices to their laptops.
How does a docking station work?
A docking station is often bus powered and runs off the power on your laptop or tablet. There is normally one male connector, typically a USB A or C port, which connects to your computer. Once connected, users are free to connect whatever devices they require to the docking station as long as there is a port available and compatible.
Whats in the box?
• 1x Multiport docking station via USB C male connector
• Quick start guide
관련된 링크들
- StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.0 Portswith HDMI - 3 xUSB ports
- StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.0 Portswith HDMI - 2 xUSB ports
- StarTech.com 4096 x 2160 pixel USB C Adapter USB 3.1 Portswith HDMI - 3 xUSB ports
- Hama 4096 x 2160 pixel USB C USB Docking Stations USB Type C Portswith HDMI - 7 xUSB ports
- Hama 4096 x 2160 pixel USB C USB Docking Stations USB Type C Portswith HDMI - 10 xUSB ports
- Hama 4096 x 2160 pixel USB C USB Docking Stations USB Type C Portswith HDMI - 9 xUSB ports
- StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 3 xUSB ports
- StarTech.com 4096 x 2160 pixel USB 3.2 Docking Station USB 3.2 Portswith VGA, USB - 4 xUSB ports