StarTech.com 4096 x 2160 pixel USB C Adapter USB 3.1 Portswith HDMI - 3 xUSB ports

Subtotal (1 unit)*

₩138,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩138,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-6215
Distrelec 제품 번호:
302-52-433
제조사 부품 번호:
DKT31CHPD3
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Adapter

Standards/Approvals

USB 3.1 Gen 2 (10Gbps), HDR10, DisplayPort 1.4

Video Connection Type

HDMI

Maximum Resolution

4096 x 2160 pixel

Number of USB Ports

3

Supported Number of Displays

1

USB Specification

USB 3.1

Bus Type

USB C

COO (Country of Origin):
TW

StarTech.com Adapter, Supports Single Display, 100W Power Delivery - DKT31CHPD3


Boost the connectivity of your computer setup with this adapter from StarTech.com. It's an ideal option for IT, communications and media jobs, thanks to its inbuilt ports that turn your device into a handy workstation. The plug-and-play USB ports make it a breeze to link up peripheral units and get to work immediately.

Features & Benefits


Short cableA 25cm long cable lets you make side-by-side connections without desktop clutter.

Highly compatibleYou can use the unit with commonly used kit from computer manufacturers such as Lenovo, Linux, Apple, HP, Dell and Windows.

• Plastic material resists impact, abrasion and corrosion, so you get a long service life

• Light 50g weight means it's easy slot into your laptop bag when you're out and about

FAQs


What's the maximum data transfer rate this unit can support?It's a speedy operator that delivers a rapid data transfer rate up to 10Gbps.

관련된 링크들