Hama 4096 x 2160 pixel USB C USB Docking Stations USB Type C Portswith HDMI - 7 xUSB ports

Subtotal (1 unit)*

₩357,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩357,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
325-218
제조사 부품 번호:
00200139
제조업체:
Hama
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hama

Product Type

USB Docking Stations

Standards/Approvals

USB-3.2 Gen 2

Video Connection Type

HDMI

Maximum Resolution

4096 x 2160 pixel

Bus Type

USB C

Number of USB Ports

7

USB Specification

USB Type C

Supported Number of Displays

1

COO (Country of Origin):
CN
The Hama USB C Docking Station with 12 ports is designed to expand the connectivity of PCs, notebooks, MacBooks, and tablets, ideal when device slots are limited or when multiple devices need to be centrally connected/disconnected through a single plug. It offers super speed data transfer rates of up to 10 Gbps and supports USB Power Delivery for fast charging and data transfer.

High resolution and HiFi stereo sound quality

High quality and sturdy aluminium housing with a sophisticated finish

Large socket distance allows problem free connection even of wide plugs

Flexible materials guarantee optimum kink protection and prevent cable breakage

High quality materials and workmanship guarantee excellent transmission quality

Collapsible notebook stand for space saving working or transport

Rubberised feet for a secure stand without slipping

관련된 링크들