StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 3 xUSB ports

Subtotal (1 unit)*

₩100,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩100,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
256-6901
Distrelec 제품 번호:
303-66-397
제조사 부품 번호:
115B-USBC-MULTIPORT
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Docking Station

Standards/Approvals

RoHS

USB Specification

USB 3.2

Maximum Resolution

4096 x 2160 pixel

Bus Type

USB C

Video Connection Type

HDMI

Supported Number of Displays

1

Number of USB Ports

3

Thunderbolt Connector Type

Thunderbolt 3

COO (Country of Origin):
PH

StarTech Docking Station, Thunderbolt 3 Connector Type, USB 3.2 USB Specification - 115B-USBC-MULTIPORT


This docking station converts a single USB-C, USB4 or Thunderbolt 3/4 host port into a Compact workstation adaptor. It provides a 4K60-capable HDMI output for high-resolution external displays, multiple USB-A ports for peripherals, SD/microSD card access and a Gigabit Ethernet Interface while supporting USB Power Delivery pass-through for laptop charging. The unit is intended for portable use between home, office and travel settings.

Features and Benefits:


• 4096 x 2160 60Hz HDMI delivers uncompressed high-resolution video
• Three USB 3.2 ports enable 5Gbps peripheral connectivity
• 100W USB Power Delivery supplies laptop charging while connected
• Gigabit Ethernet offers 10/100/1000Mbps wired networking
• SD and microSD card readers provide direct multimedia access

Applications


• Suitable for presenting 4K content in boardrooms
• Ideal for travel use with laptops and tablets
• Used with MacBook Pro and Thunderbolt 3 laptops
• Can be used for wired network deployment and PXE boot
• Used for extending a single-display workstation setup

Which video modes are supported for ultrawide displays?


Via DP1.4 alt mode the adaptor supports 3440 x 1440 at 60Hz for 21:9 aspect ratio.

How does power delivery allocation affect charging and peripherals?


PD3.0 reserves 15W for adaptor operation and provides up to 85W for laptop charging when a 100W source is connected.

What networking features does the Ethernet port support?


The Gigabit port supports full-duplex 10/100/1000Mbps, PXE boot and Wake-on-LAN.

Which host port capabilities are required for full functionality?


The host USB-C port must support DP alt mode and USB Power Delivery 2.0 for the complete feature set.

What transfer rates apply to the shared USB-C data/power port?


When used for data without external power, the shared USB-C port operates at USB 2.0 speeds (480Mbps).

관련된 링크들