Amphenol Industrial, signalmate C091 4 Pole Straight M16 DIN Socket, 5A, 300V IP40, Screw-On, Cable
- RS 제품 번호:
- 612-1670
- Distrelec 제품 번호:
- 144-40-343
- 제조사 부품 번호:
- T3301 001 RS
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩19,380.00
재고있음
- 173 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩19,380.00 |
| 10 - 49 | ₩18,820.00 |
| 50 - 99 | ₩18,200.00 |
| 100 + | ₩17,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 612-1670
- Distrelec 제품 번호:
- 144-40-343
- 제조사 부품 번호:
- T3301 001 RS
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | DIN Socket | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Mating Type | Screw-On | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | signalmate C091 | |
| Housing Material | Metal, Polymer | |
| Pole Format | 4 | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type DIN Socket | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Mating Type Screw-On | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series signalmate C091 | ||
Housing Material Metal, Polymer | ||
Pole Format 4 | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Straight Cable Socket
For cable diameter 3 - 6mm
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
관련된 링크들
- Amphenol Industrial, signalmate C091 7 Pole Straight M16 DIN Socket, 5A, 300V IP40, Screw-On, Cable
- Amphenol Industrial, signalmate C091 7 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable
- Amphenol Industrial, signalmate C091 4 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable
- Amphenol Industrial, signalmate C091 5 Pole Straight M16 DIN Socket, 5A, 300V IP40, Screw-On, Cable
- Amphenol Industrial, signalmate C091 6 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable
- Amphenol Industrial, signalmate C091 5 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable
- Amphenol Industrial, signalmate C091 6 Pole Straight M16 DIN Socket, 5A, 300V IP40, Screw-On, Cable
- Amphenol Industrial, signalmate C091 7 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount