Amphenol Industrial, signalmate C091 7 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable

대량 구매 할인 받기

10개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩20,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 173 개 단위 배송
  • 추가로 2027년 3월 04일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩20,300.00-
10 - 49₩19,880.002%
50 - 99₩19,260.005%
100 +₩18,820.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
612-1642
Distrelec 제품 번호:
144-41-507
제조사 부품 번호:
T3475 001 RS
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Number of Contacts

7

Product Type

DIN Plug

Mount Type

Cable

Current

5A

Connector Size

M16

Mating Type

Screw-On

Orientation

Straight

Voltage

300V

IP Rating

IP40

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Series

signalmate C091

Housing Material

Metal, Polymer

Pole Format

7

Contact Material

Brass

Contact Plating

Silver

COO (Country of Origin):
DE

Amphenol Circular Connector


The Amphenol C091A series 7-contact male circular connector has a plug-type connection. This cable mount connector has a voltage rating of 300VAC and a current rating of up to 5A per contact. The connector includes internal metal strain relief with half-shell construction and snap-in latching. This can be made of thermoplastic material with a silver plating copper alloy contacts. It is a compact and robust design, with a screw-on matting connection that meets the high requirements of industrial technology applications.

Features and Benefits


Cable diameter ranging between 3mm and 6mm

Durability of 500 mating cycles

EMI shielding

Operating temperature ranging between -40°C and 85°C

Shell size is 17mm

Straight body orientation

Applications


Automation

Instrumentation

Power distribution

Robotics

Certifications


IP40 rated

UL approved

관련된 링크들