Amphenol Industrial, signalmate C091 5 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable
- RS 제품 번호:
- 612-1608
- Distrelec 제품 번호:
- 144-41-002
- 제조사 부품 번호:
- T3360 001 RS
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩19,080.00
재고있음
- 910 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩19,080.00 |
| 10 - 49 | ₩18,700.00 |
| 50 - 99 | ₩18,120.00 |
| 100 + | ₩17,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 612-1608
- Distrelec 제품 번호:
- 144-41-002
- 제조사 부품 번호:
- T3360 001 RS
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | DIN Plug | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Screw-On | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | signalmate C091 | |
| Housing Material | Metal, Polymer | |
| Pole Format | 5 | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type DIN Plug | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Screw-On | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series signalmate C091 | ||
Housing Material Metal, Polymer | ||
Pole Format 5 | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
Amphenol Circular Connector
The Amphenol C091A series 5-contact male circular connector has a plug-type connection. This cable mount connector has a voltage rating of 300VAC and a current rating of up to 5A per contact. The connector includes internal metal strain relief with half-shell construction and snap-in latching. This can be made of thermoplastic material with a silver plating copper alloy contacts. It is a compact and robust design, with a screw-on matting connection that meets the high requirements of industrial technology applications.
Features and Benefits
Cable diameter ranging between 3mm and 6mm
Durability of 500 mating cycles
EMI shielding
Operating temperature ranging between -40°C and 85°C
Shell size is 17mm
Straight body orientation
Applications
Automation
Instrumentation
Power distribution
Robotics
Certifications
IP40 rated
UL approved
관련된 링크들
- Amphenol Industrial, signalmate C091 5 Pole Right Angle M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable
- Amphenol Industrial, signalmate C091 7 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable
- Amphenol Industrial, signalmate C091 4 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable
- Amphenol Industrial, signalmate C091 6 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable
- Amphenol Industrial, signalmate C091 6 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount
- Amphenol Industrial, signalmate C091 7 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount
- Amphenol Industrial, signalmate C091 4 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount
- Amphenol Industrial, signalmate C091 3 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount