Amphenol Industrial, signalmate C091 4 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable
- RS 제품 번호:
- 612-1614
- Distrelec 제품 번호:
- 144-40-384
- 제조사 부품 번호:
- T3300 001 RS
- 제조업체:
- Amphenol Industrial
대량 구매 할인 받기
10개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩17,260.00
일시적 품절
- 2026년 12월 03일 부터 203 개 단위 배송
- 추가로 2027년 3월 04일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩17,260.00 | - |
| 10 - 49 | ₩17,040.00 | 1% |
| 50 - 99 | ₩16,800.00 | 2% |
| 100 - 249 | ₩16,520.00 | 4% |
| 250 + | ₩16,340.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 612-1614
- Distrelec 제품 번호:
- 144-40-384
- 제조사 부품 번호:
- T3300 001 RS
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | DIN Plug | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Mating Type | Screw-On | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | signalmate C091 | |
| Housing Material | Metal, Polymer | |
| Pole Format | 4 | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type DIN Plug | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Mating Type Screw-On | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series signalmate C091 | ||
Housing Material Metal, Polymer | ||
Pole Format 4 | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Amphenol Circular Connector
The Amphenol C091A series 4-contact male circular connector has a plug-type connection. This cable mount connector has a voltage rating of 300VAC and a current rating of up to 5A per contact. The connector includes internal metal strain relief with half-shell construction and snap-in latching. This can be made of thermoplastic material with a silver plating copper alloy contacts. It is a compact and robust design, with a screw-on matting connection that meets the high requirements of industrial technology applications.
Features and Benefits
Straight body orientation
Cable diameter ranging between 3mm and 6mm
Durability of 500 mating cycles
EMI shielding
Operating temperature ranging between -40°C and 85°C
Shell size is 17mm
Applications
Automation
Instrumentation
Power distribution
Robotics
Certifications
IP40 rated
UL approved
관련된 링크들
- Amphenol Industrial, signalmate C091 6 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable
- Amphenol Industrial, signalmate C091 7 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable
- Amphenol Industrial, signalmate C091 5 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable
- Amphenol Industrial, signalmate C091 12 Pole Straight M16 DIN Plug, 3A, 150V IP40, Screw-On, Cable
- Amphenol Industrial, signalmate C091 6 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount
- Amphenol Industrial, signalmate C091 4 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount
- Amphenol Industrial, signalmate C091 3 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount
- Amphenol Industrial, signalmate C091 7 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount