Infineon KITXMCLINKSEGGERV1TOBO1,
- RS 제품 번호:
- 111-3727
- 제조사 부품 번호:
- KITXMCLINKSEGGERV1TOBO1
- 제조업체:
- Infineon
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 111-3727
- 제조사 부품 번호:
- KITXMCLINKSEGGERV1TOBO1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Core Architecture | ARM | |
| Standards/Approvals | No | |
| Product Type | Debugger | |
| For Use With | XMC Microcontrollers | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Core Architecture ARM | ||
Standards/Approvals No | ||
Product Type Debugger | ||
For Use With XMC Microcontrollers | ||
Infineon Debugger, For Use With DAVE and All Common Third-party Compiler/IDEs, Evaluation Board Type - KITXMCLINKSEGGERV1TOBO1
This input/output module from Siemens is designed for seamless integration within industrial automation systems. With dimensions of 125mm x 40mm x 130mm, it operates on a supply voltage of 24V, ensuring compatibility with central processing units. The module is optimised for Ethernet, PROFINET, and RS 485 interfaces, making it versatile for various applications in manufacturing and process control environments.
Features & Benefits
• Compact design facilitates easy installation in restricted spaces
• 24V input improves compatibility with common automation systems
• Multiple interfaces enhance connectivity with existing devices
• Isochronous mode supports time-sensitive applications effectively
• Integrated web server allows remote monitoring and communication
• High memory capacity enables efficient data management
Applications
• Utilised with central processing units for streamlined automation
• Ideal for connecting various field devices in process control
• Effective in systems requiring real-time data transmission
• Suitable for industrial robotics and machinery integration
• Enhances communication in distributed control systems
How does this module ensure reliable communication in industrial environments?
It features multiple protocols, including PROFINET and Ethernet, allowing for robust communication in demanding settings. The integrated web server facilitates monitoring and management, ensuring effective data flow across connected devices.
What power specifications must be adhered to for proper operation?
The module requires a rated supply voltage of 24V, with permissible limits ranging from 20.4V to 28.8V. Proper power supply ensures optimal module performance and prevents malfunction.
Can it handle multiple digital and analogue signals simultaneously?
Yes, the module supports a maximum of 65,536 digital inputs and outputs, allowing extensive integration with numerous sensors and actuators simultaneously for comprehensive system control.
What is the significance of isochronous mode for time-critical applications?
Isochronous mode allows the synchronisation of data transfer across networked devices, making it vital for applications that necessitate precise timing, such as motion control and real-time monitoring.
How can the module's performance be monitored during operation?
Performance monitoring is facilitated through the diagnostic buffer capable of retaining up to 500 entries, providing insights into operational parameters and potential issues for proactive maintenance.
관련된 링크들
- Infineon KITXMCLINKSEGGERV1TOBO1,
- Infineon REF5QR0680BG40W1TOBO1 MOSFET for REF5QR0680BG40W1TOBO1 for Refrigerator
- Infineon MCU Development Kit KITXMC13BOOT001TOBO1
- Infineon EVALAUDAMP24TOBO1 EVALAUDAMP24TOBO1 Audio Amplifier Evaluation Board for IGT40R070D1 E8220, IRS20957SPBF for
- Infineon DEV NFC Evaluation Board for Lock Development DEVKITNAC1080TOBO1
- Infineon UIO Stick v2 CAN Evaluation Board UIOSTICKV2TOBO1
- Infineon IMOTIONLINK,
- Infineon CY4500,