Infineon UIO Stick v2 CAN Evaluation Board UIOSTICKV2TOBO1

Subtotal (1 unit)*

₩201,920.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 04일 부터 2 개 단위 배송
  • 추가로 2027년 4월 15일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩201,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-840
제조사 부품 번호:
UIOSTICKV2TOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Evaluation Board

Kit Classification

Evaluation Board

Kit Name

UIO Stick v2

Technology

CAN

Processor Family Name

XMC4200

Processor Type

MOTIX MCU

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Infineon Evaluation kit is an innovative interface device designed to seamlessly connect EvalBoards of the MOTIX MCU series with a PC. It enables efficient control during runtime through a user friendly USB interface, eliminating the need for driver installations by registering as a Human Interface Device. Equipped with various functionalities including SPI, CAN, and GPIOs, the uIO Stick v2 simplifies development processes and empowers engineers to harness the robust capabilities of Infineon’s microcontrollers. Its built in XMC4200 microcontroller ensures reliable protocol handling, along with the ability to interface with LIN networks and manage power supply requirements, making it an ideal choice for both professionals and enthusiasts in the field of embedded systems.

USB connection for easy PC integration

Supports multiple interfaces for compatibility

16 pin connector for simple embedded connections

Built in power management with boost converter

Enables real time control and monitoring

Compact design for lab or field use

Robust safety mechanisms protect components

관련된 링크들