현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 124-4171
- 제조사 부품 번호:
- CY4500
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Kit Contents | USB 2.0 Type-A to Micro-B Cable, EZ-PDTM Protocol Analyzer Hardware, Jumper Wires (6 nos) | |
| Core Architecture | PSoC 5LP | |
| Kit Type | USB Power Analyser | |
| Standards/Approvals | USB 2.0 | |
| Sub Type | EZ-PDTM Protocol Analyzer | |
| For Use With | CY4500 EZ-PD Protocol Analyzer | |
| Product Type | Programmers & In-Circuit Emulator | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Kit Contents USB 2.0 Type-A to Micro-B Cable, EZ-PDTM Protocol Analyzer Hardware, Jumper Wires (6 nos) | ||
Core Architecture PSoC 5LP | ||
Kit Type USB Power Analyser | ||
Standards/Approvals USB 2.0 | ||
Sub Type EZ-PDTM Protocol Analyzer | ||
For Use With CY4500 EZ-PD Protocol Analyzer | ||
Product Type Programmers & In-Circuit Emulator | ||
Infineon Debuggers, Programmers & In-Circuit Emulator - CY4500
This debugging tool is an evaluation kit designed for in-circuit emulation. It facilitates the analysis of USB Type-C and Power Delivery protocol messages, making it crucial for engineers in the electronics sector. The device is equipped with a programmable MCU and offers a user-friendly interface that integrates seamlessly with a host PC.
Features & Benefits
• Integrated USB Micro-B connection for easy data transfer
• Includes jumper wires for versatile connectivity options
• Enclosed in a transparent casing for protection and visibility
• Features a clear indication of power status via LED lights
Applications
• Used for detailed protocol analysis in laboratory environments
• Ideal for debugging and testing USB Type-C devices
• Suitable for integration with various power adapters
• Supports evaluation of embedded systems and Power Analysis Tools
• Provides a platform for automation tasks and electronics development
How does the debugging tool improve protocol analysis?
The non-intrusive design allows seamless monitoring of protocol messages without affecting device performance, ensuring accurate capture and analysis.
Can the device be used with different power adapters?
Yes, the CY4500 supports various Type-C power adapters that are compliant with USB-PD standards, offering flexibility in testing.
What kind of hardware is necessary to operate this tool?
To utilise the tool effectively, a USB Type-C host device and a compatible client device are required for protocol demonstration and analysis.
How does the connection to a host PC enhance functionality?
Connecting to a host PC enables real-time data transfer and analysis through the EZ-PD Analyser Utility, facilitating a thorough examination of captured data.
관련된 링크들
- Infineon CY8CKIT-002,
- Infineon IMOTIONLINK,
- Infineon KITXMCLINKSEGGERV1TOBO1,
- Infineon CY8CPROTO-040T-MS CY8CPROTO-040T-MS
- Infineon CY8CMBR3116-LQXIT, CY8CMBR3xxx Microcontroller, 400 kHz, 24-Pin QFN
- Infineon XMC4500E144X1024ACXQSA1, 32 bit ARM 32 Bit Cortex M4, XMC4500 Microcontroller, 120 MHz, 1024kB FLASH, 144-Pin
- Infineon PSoC Development Board CY8CKIT-043
- Infineon PSoC Development Board CY8CKIT-147