Infineon KITXMCLINKSEGGERV1TOBO1,
- RS 제품 번호:
- 234-1586
- 제조사 부품 번호:
- KITXMCLINKSEGGERV1TOBO1
- 제조업체:
- Infineon
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩183,280.00
일시적 품절
- 2026년 12월 10일 부터 13 개 단위 배송
- 추가로 2027년 1월 21일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩183,280.00 | - |
| 5 + | ₩177,800.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-1586
- 제조사 부품 번호:
- KITXMCLINKSEGGERV1TOBO1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Core Architecture | ARM | |
| Standards/Approvals | No | |
| Product Type | Debugger | |
| For Use With | XMC Microcontrollers | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Core Architecture ARM | ||
Standards/Approvals No | ||
Product Type Debugger | ||
For Use With XMC Microcontrollers | ||
Infineon Debugger, Debugger Type, Based on SEGGER J-Link Technology - KITXMCLINKSEGGERV1TOBO1
This PLC CPU is an essential component of the SIMATIC S7-400H The package includes a comprehensive H-system bundle, without a memory card but featuring critical components for seamless integration into control systems. With a reliable output current of 10A and an extended cable length of 10m, this product ensures effective connectivity and performance in demanding environments.
Features & Benefits
• Integrated H-system bundle optimises setup and installation
• Supports robust industrial applications with 10A output current
• Designed for compatibility with SIMATIC S7-400H systems
• Efficient communication with sync modules extends up to 10m
• Included sync cables facilitate easy connections
• Essential PLC CPU specifications enhance system reliability
Applications
• Utilised in machinery automation for improved control
• Ideal for industrial processes requiring high reliability
• Effective in manufacturing environments for enhanced efficiency
• Used for system expansion in existing automation setups
• Integrates seamlessly with other SIMATIC PLC accessories
What additional components are needed for optimal functionality?
For optimal performance, two memory cards and four backup batteries are required alongside this PLC CPU, ensuring comprehensive system support.
How does the output current impact system performance?
An output current of 10A provides reliable power distribution to connected devices, improving overall system stability in demanding applications.
What is included in the H-system bundle?
The H-system bundle includes a UR2-H, two PS407 power supplies, two sync cables, and additional sync modules to support system requirements.
관련된 링크들
- Infineon KITXMCLINKSEGGERV1TOBO1,
- Infineon REF5QR0680BG40W1TOBO1 MOSFET for REF5QR0680BG40W1TOBO1 for Refrigerator
- Infineon MCU Development Kit KITXMC13BOOT001TOBO1
- Infineon EVALAUDAMP24TOBO1 EVALAUDAMP24TOBO1 Audio Amplifier Evaluation Board for IGT40R070D1 E8220, IRS20957SPBF for
- Infineon DEV NFC Evaluation Board for Lock Development DEVKITNAC1080TOBO1
- Infineon UIO Stick v2 CAN Evaluation Board UIOSTICKV2TOBO1
- Infineon IMOTIONLINK,
- Infineon CY4500,