Same Sky, PP-016 Straight Jack 5A, 500V, Cable, length 33.5 mm, Nickel Silver
- RS 제품 번호:
- 259-6572
- 제조사 부품 번호:
- PP-016
- 제조업체:
- Same Sky
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 5% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩16,180.00
마지막 RS 재고
- 최종적인 325 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 5 | ₩3,236.00 | ₩16,180.00 | - |
| 10 - 95 | ₩3,072.00 | ₩15,360.00 | 5% |
| 100 - 245 | ₩2,920.00 | ₩14,600.00 | 9% |
| 250 - 495 | ₩2,776.00 | ₩13,880.00 | 14% |
| 500 + | ₩2,636.00 | ₩13,180.00 | 18% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-6572
- 제조사 부품 번호:
- PP-016
- 제조업체:
- Same Sky
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Same Sky | |
| DC Power Connector Type | Jack | |
| Product Type | DC Power Plug | |
| Inside Diameter | 1.4mm | |
| Outside Diameter | 4.3mm | |
| Current | 5A | |
| Orientation | Straight | |
| Voltage | 500V | |
| Connector Gender | Female | |
| Length | 33.5mm | |
| Mount Type | Cable | |
| Contact Plating | Nickel Silver | |
| Contact Material | Copper, Brass | |
| Termination Type | Crimp | |
| Series | PP-016 | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Same Sky | ||
DC Power Connector Type Jack | ||
Product Type DC Power Plug | ||
Inside Diameter 1.4mm | ||
Outside Diameter 4.3mm | ||
Current 5A | ||
Orientation Straight | ||
Voltage 500V | ||
Connector Gender Female | ||
Length 33.5mm | ||
Mount Type Cable | ||
Contact Plating Nickel Silver | ||
Contact Material Copper, Brass | ||
Termination Type Crimp | ||
Series PP-016 | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- TW
The CUI devices jack plug
comes with a straight body orientation. The mounting type of the product is cable mount and the size is 1.4 x 4.3 x 6.5 mm. The product has power plug.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
관련된 링크들
- Same Sky, PP-016 Straight Jack 5A, 500V, Cable, length 33.5 mm, Nickel Silver
- Same Sky, PP-013 Straight Jack 5A, 500V, Cable, length 33.5 mm, Nickel Silver
- Same Sky, PP-012 Straight Jack 3A, 500V, Surface, length 33.5 mm, Nickel Silver
- Same Sky, PP3-002A Straight Jack 6A, 500V, Cable, length 33.5 mm, Nickel Silver
- Same Sky, PP3-002D Straight Jack 5A, 500V, Surface, length 31.5 mm, Nickel Silver
- Same Sky, PP3-002B Straight Jack 7A, 500V, Cable, length 30 mm, Nickel Silver
- Same Sky, PP3-002AH Straight Jack 8A, 500V, Cable, length 36.5 mm, Nickel Silver
- Same Sky Horizontal Jack 6A, 500V, Cable, length 32 mm, Nickel Silver