TRACOPOWER TRV DC/DC Converter, 15V dc/ 67 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 5 units)*

₩113,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩113,140.00₩22,628.00
2 - 3₩110,660.00₩22,132.00
4 +₩108,260.00₩21,652.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-9909
제조사 부품 번호:
TRV 1-2413M
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

28.8V dc

Minimum Input Voltage

19.2V

Output Current 1

67mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

19360000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

15 V dc

Number of Pins

5

Isolation Voltage

5kV

Maximum Output Power

1W

Package Type

SIP

Length

19.6mm

Depth

12.5mm

Standards/Approvals

RoHS

Width

9.8mm

Series

TRV

Weight

4.8g

Efficiency

83%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

제외

COO (Country of Origin):
TW

TRACOPOWER TRV Series DC-DC Converter, 15V DC Output Voltage, 1W Power Rating - TRV 1-2413M


This isolated DC-DC converter offers dependable power solutions for a range of applications, especially in medical and industrial contexts. With a nominal output of 15 V dc, it converts input voltages from 19.2 to 28.8 V DC, making it a flexible component for stable power delivery in electronic interfaces. Its compact SIP-9 package facilitates straightforward PCB mounting, enhancing its use in space-limited environments.

Features & Benefits


• I/O isolation of 5 kV enhances safety for medical applications

• Short circuit protection promotes longevity and dependability

• Efficiency rating of 83% optimises energy use

• Operating temperature range from -40 to +95°C accommodates diverse environments

• Low leakage current below 2 μA safeguards sensitive connections

• Semi-regulated output balances performance and cost-effectiveness

Applications


• Used in medical devices that require strict safety standards

• Suitable for automation systems needing stable power regulation

• Ideal for electronic equipment with size constraints

• Appropriate for industrial settings due to its extensive temperature range

How does it ensure safety in medical applications?


It complies with IEC/EN 60601-1 standards, providing reinforced isolation and short circuit protection, which are essential for patient safety.

What mounting options are available?


It features a PCB mount design in a compact SIP-9 package, suitable for various board configurations.

Can this converter function in high-altitude environments?


Yes, it operates reliably at altitudes of up to 5000 m, making it suitable for a variety of geographical applications.

What requirements are needed to maintain optimal efficiency?


To sustain high efficiency, ensure operation within the specified input voltage range and consider environmental factors such as temperature and airflow.

관련된 링크들