TRACOPOWER TRV DC/DC Converter, 12V dc/ 83 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 5 units)*

₩117,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩117,600.00₩23,520.00
2 - 3₩115,020.00₩23,004.00
4 +₩112,520.00₩22,504.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-9907
제조사 부품 번호:
TRV 1-2412M
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

28.8V dc

Minimum Input Voltage

19.2V

Output Current 1

83mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

19360000h

Output Voltage Adjustment Range

12 V dc

Ripple and Noise

100mV Pk-Pk

Number of Pins

5

Isolation Voltage

5kV

Maximum Output Power

1W

Package Type

SIP

Standards/Approvals

RoHS, EN, IEC, REACH, UL

Length

19.6mm

Weight

4.8g

Depth

12.5mm

Width

9.8mm

Series

TRV

Maximum Operating Temperature

85°C

Efficiency

83%

Minimum Operating Temperature

-40°C

제외

COO (Country of Origin):
TW

TRACOPOWER TRV Series DC-DC Converter, 12V DC Output Voltage, 1W Power Rating - TRV 1-2412M


This isolated DC-DC converter delivers a consistent 12V dc output from a nominal input voltage of 24V DC. It is suitable for both medical and industrial applications, featuring reinforced isolation to protect sensitive components and ensuring compliance with safety standards.

Features & Benefits


• Provides 5kVAC isolation, enhancing operational safety

• Accommodates a wide input voltage range from 19.2 to 28.8V DC

• Achieves high efficiency of up to 83% for energy savings

• Includes continuous short circuit protection for seamless operation

• Compact SIP-9 design ideal for space-constrained installations

Applications


• Utilised in medical devices requiring 2xMOPP isolation

• Employed in automation systems for effective power conversion

• Applicable in telecommunications where space is limited

• Useful in control systems with varying load requirements

How does this product prevent damage during short circuits?


It incorporates continuous short circuit protection, allowing automatic recovery after fault conditions.

In which conditions can this converter operate without derating?


It functions efficiently across a temperature range of -40 to +95°C without derating.

What type of mounting does this product support?


The converter is designed for PCB mounting, facilitating integration into existing systems.

How does it ensure compliance with medical standards?


It conforms to IEC/EN 60601-1 3rd edition certification, ensuring safety for medical applications.

관련된 링크들