TRACOPOWER TRV 1M DC/DC Converter, 5V dc/ 200 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- RS 제품 번호:
- 209-9906
- Distrelec 제품 번호:
- 302-24-996
- 제조사 부품 번호:
- TRV 1-2411M
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩24,100.00
일시적 품절
- 2027년 3월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 1 | ₩24,100.00 |
| 2 - 2 | ₩23,500.00 |
| 3 + | ₩23,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-9906
- Distrelec 제품 번호:
- 302-24-996
- 제조사 부품 번호:
- TRV 1-2411M
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 28.8V dc | |
| Minimum Input Voltage | 19.2V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 19360000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 5 V dc | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 5kV | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | RoHS | |
| Series | TRV 1M | |
| Width | 9.8mm | |
| Depth | 12.5mm | |
| Weight | 4.8g | |
| Length | 19.6mm | |
| Efficiency | 0.82% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 28.8V dc | ||
Minimum Input Voltage 19.2V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 19360000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 5 V dc | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 5kV | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals RoHS | ||
Series TRV 1M | ||
Width 9.8mm | ||
Depth 12.5mm | ||
Weight 4.8g | ||
Length 19.6mm | ||
Efficiency 0.82% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
제외
- COO (Country of Origin):
- TW
TRACOPOWER TRV Series DC-DC Converter, 19.2 to 28.8V DC Input Voltage Range, 1W Power Rating - TRV 1-2411M
This product is a robust power supply solution from the TRV 1M series, featuring input voltage ranges of 19.2 to 28.8 VDC and a maximum power output of 1 Watt. With continuous short circuit protection it ensures safety while operating in demanding environments. Its reinforced insulation provides reliable I/O isolation of up to 5000 VAC, making it suitable for use in sensitive applications.
Features & Benefits
• High efficiency of 82% to maximise energy savings
• Continuous short circuit protection enhancing system safety
• Medical approval for compliance with healthcare standards
• Low leakage current of under 2μA protecting sensitive circuits
Applications
• Utilised in medical devices for safe voltage conversion
• Suitable for industrial control systems needing reliable power
• Employed in automation processes requiring high-efficiency power
• Used in electronic equipment with isolated power requirements
What is the maximum output efficiency of this product?
The maximum output efficiency is 83%.
Is this converter compliant with medical regulations?
Yes, it complies with IEC/EN/UL 60601-1 standards for medical equipment.
What environmental conditions can it withstand?
It can operate at altitudes up to 5000 m and in temperatures ranging from -40 to +95°C.
Can I use it for PCB applications?
It is specifically designed for PCB mount power supply setups.
관련된 링크들
- TRACOPOWER TRV 1M DC/DC Converter, 5V dc/ 200 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV DC/DC Converter, 12V dc/ 42 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter, 3.3V dc/ 303 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV DC/DC Converter, 12V dc/ 83 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter, 15V dc/ 67 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter, 15V dc/ 34 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter, 5V dc/ 100 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 1M DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 12V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min