TRACOPOWER TRV DC/DC Converter, 3.3V dc/ 303 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- RS 제품 번호:
- 209-9903
- 제조사 부품 번호:
- TRV 1-2410M
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 5 units)*
₩113,140.00
일시적 품절
- 2027년 3월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩113,140.00 | ₩22,628.00 |
| 2 - 3 | ₩110,680.00 | ₩22,136.00 |
| 4 + | ₩108,280.00 | ₩21,656.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-9903
- 제조사 부품 번호:
- TRV 1-2410M
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 19.2V | |
| Maximum Input Voltage | 28.8V dc | |
| Output Current 1 | 303mA | |
| Mount Type | Through Hole | |
| MTBF | 19360000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 3.3 V dc | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 5kV | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Depth | 12.5mm | |
| Width | 9.8mm | |
| Standards/Approvals | EN, IEC, REACH, RoHS, UL | |
| Weight | 4.8g | |
| Series | TRV | |
| Length | 19.6mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.78% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 19.2V | ||
Maximum Input Voltage 28.8V dc | ||
Output Current 1 303mA | ||
Mount Type Through Hole | ||
MTBF 19360000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 3.3 V dc | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 5kV | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Depth 12.5mm | ||
Width 9.8mm | ||
Standards/Approvals EN, IEC, REACH, RoHS, UL | ||
Weight 4.8g | ||
Series TRV | ||
Length 19.6mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.78% | ||
Minimum Operating Temperature -40°C | ||
제외
- COO (Country of Origin):
- TW
The TRACOPOWER TRV 1M is a series of 1 Watt DC/DC converters in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers models with different input voltages (±10%) between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 μA, this converter series is especially suited to protect any connected interfaces or applied parts to patients. Featuring semi-regulated outputs this series provides a good level of regulation without affecting the cost efficiency.
I/O isolation 5000 VAC (reinforced)
Short circuit protection
Semi-regulated outputs
Input voltage ranges (±10%): 5, 12, 15, 24 VDC
Operating temperature range -40 to +85 °C without derating
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1
Low leakage current < 2 μA
Efficiency up to 85%
Operation up to 5000 m altitude
5-year product warranty
관련된 링크들
- TRACOPOWER TRV DC/DC Converter, 3.3V dc/ 303 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV DC/DC Converter, 3.3V dc/ 303 mA, 18V dc Input, 12V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter, 3.3V dc/ 303 mA, 14.4V dc Input, 9.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter, 3.3V dc/ 303 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter, 3.3V dc/ 600 mA, 28.8V dc Input, 19.2V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV DC/DC Converter, 12V dc/ 42 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter, 12V dc/ 83 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter, 15V dc/ 67 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min