Recom RFMM DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 185-5530
- 제조사 부품 번호:
- RFMM-0505S
- 제조업체:
- Recom
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩3,700.00
제한된 재고
- 추가로 2026년 10월 05일 부터 36 개 단위 배송
- 추가로 2026년 10월 12일 부터 55 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 6 | ₩3,700.00 |
| 7 - 12 | ₩3,620.00 |
| 13 + | ₩3,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-5530
- 제조사 부품 번호:
- RFMM-0505S
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 13200000h | |
| Isolation Voltage | 4kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP-7 | |
| Standards/Approvals | No | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Series | RFMM | |
| Width | 7.05mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 13200000h | ||
Isolation Voltage 4kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP-7 | ||
Standards/Approvals No | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Series RFMM | ||
Width 7.05mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 5V DC Output, 80% Maximum Efficiency - RFMM Series - RFMM-0505S
Regulate the power supply to your PCB-connected components with this DC-DC converter from RECOM. The unit lets you stabilise input voltages ranging from 4.5 to 5.5V DC to a balanced 5V DC output for small devices like timers and relays. It also creates a barrier between the input and the output, with an isolation voltage of up to 4kV DC, to prevent damage from sudden voltage spikes. The non-conductive plastic housing provides safety during installation without the risk of electric shocks.
Features & Benefits
• Compact dimensions of 19.65 (length) x 7.05 (width) x 10.2mm (height) make it suitable for installation in tight spaces
• Power rating of 1W for energy efficiency
• Broad operating temperature range of -40°C to +85°C for use in extreme conditions
• Through-hole mounting style provides a permanent link for reliable signal transmission
Applications
• Medical equipment
• Telecommunication industry
What's the difference between an AC-DC converter and a DC-DC converter?
An AC-DC converter takes an AC power supply and converts it to an unregulated DC output. A DC-DC converter, on the other hand, regulates DC input from a battery to different voltage levels and, thanks to integrated rectifiers, smooths out ripples from the output signal.
관련된 링크들
- Recom RFMM DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom ROE DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 5V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RBM DC/DC Converter, 5V dc/ 100 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RNM DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom ROM DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RP DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RI DC/DC Converter, 5V dc/ 400 mA, 5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RO DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,