Recom RAM DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V dc Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 166-6605
- 제조사 부품 번호:
- RAM-0505S
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 166-6605
- 제조사 부품 번호:
- RAM-0505S
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| Input Ratio | 1:1 | |
| MTBF | 4780000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Depth | 6.7mm | |
| Series | RAM | |
| Standards/Approvals | No | |
| Length | 18mm | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
Input Ratio 1:1 | ||
MTBF 4780000h | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Depth 6.7mm | ||
Series RAM | ||
Standards/Approvals No | ||
Length 18mm | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
Recom ECONOLINE 1W SMD Unregulated Medical Isolated DC/DC Converter - RAM Series
ECONOLINE RAM series 1W SMD unregulated, isolated, single output DC/DC converters with a 1.1 input range and EN60601-1 medical approval. These SMD unregulated medical DC/DC converters have an extended operating temperature range of -40 to +100°C without derating and 3kVDC isolation.
1:1 input voltage range
EN60601-1 approved for medical applications
Up to 80% efficiency
3kVDC isolation
-40 to +100°C operating temperature range without derating
Continuous short circuit protection
Note
MTBF: MIL-HDBK 217F (25%)
For EMC compliance please see datasheet
For EMC compliance please see datasheet
Standards
EN-60601-1, UL-60950-1
관련된 링크들
- Recom RO DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RI DC/DC Converter, 5V dc/ 400 mA, 5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RBM DC/DC Converter, 5V dc/ 100 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RP DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom ROM DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RNM DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RB DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RKZ DC/DC Converter, 5V dc/ 400 mA, 5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,