Recom RFMM DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
185-5494
제조사 부품 번호:
RFMM-0505S
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

13200000h

Isolation Voltage

4kV dc

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP-7

Series

RFMM

Width

7.05mm

Standards/Approvals

No

Length

19.65mm

Depth

10.2mm

Efficiency

80%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 5V DC Output, 80% Maximum Efficiency - RFMM Series - RFMM-0505S


Regulate the power supply to your PCB-connected components with this DC-DC converter from RECOM. The unit lets you stabilise input voltages ranging from 4.5 to 5.5V DC to a balanced 5V DC output for small devices like timers and relays. It also creates a barrier between the input and the output, with an isolation voltage of up to 4kV DC, to prevent damage from sudden voltage spikes. The non-conductive plastic housing provides safety during installation without the risk of electric shocks.

Features & Benefits


• Compact dimensions of 19.65 (length) x 7.05 (width) x 10.2mm (height) make it suitable for installation in tight spaces

• Power rating of 1W for energy efficiency

• Broad operating temperature range of -40°C to +85°C for use in extreme conditions

• Through-hole mounting style provides a permanent link for reliable signal transmission

Applications


• Medical equipment

• Telecommunication industry

What's the difference between an AC-DC converter and a DC-DC converter?


An AC-DC converter takes an AC power supply and converts it to an unregulated DC output. A DC-DC converter, on the other hand, regulates DC input from a battery to different voltage levels and, thanks to integrated rectifiers, smooths out ripples from the output signal.

관련된 링크들