Recom RNM DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩31,080.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 60 units)*

₩706,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩706,460.00₩11,774.00-
2 - 3₩690,920.00₩11,516.00₩31,080.00
4 +₩676,080.00₩11,268.00₩121,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
166-8723
제조사 부품 번호:
RNM-0505S
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V dc

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

MTBF

189000h

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

4.5/5.5 V

Isolation Voltage

1kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

1W

Width

6.8mm

Depth

6.8mm

Series

RNM

Standards/Approvals

CSA, IEC, UL

Weight

1.1g

Length

8.3mm

Maximum Operating Temperature

85°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 8.3 (L) x 8.3 (W) x 6.8mm (D), 1kV DC Isolation Voltage - RNM Series - RNM-0505S


Keep your currents in check with this DC-DC converter from RECOM. It levels down voltage inputs between 4.5 and 5.5V DC to a usable output of 5V DC so your applications GET exactly what they need. Thes handy unit isolates incoming and outgoing feeds to form ground loops and improve safety. It also has a fully encapsulated SIP6 casing that shields users from live components to reduce the risk of electric shocks. With dimensions of 8.3 (L) x 8.3 (W) x 6.8mm (D), this dinky device saves room on packed PCBs.

Features & Benefits


• 70 to 78% efficiency helps extend battery life

• Through-hole mounting makes it quick and easy to install on a PCB

• Wide operating temperature range between -40°C and +85°C for use in challenging conditions

Applications


• Consumer electronics

• Medical systems

• Factory automated processes

• Testing and measuring instruments

How does a DC-DC converter change current values?


This converter uses a switching regulator, which is the most efficient way of converting direct current.

What's the power rating of this DC-DC converter?


This converter has a low power rating of 1W.

관련된 링크들