Recom RP12-AR DC/DC Converter, 24V dc/ 500 mA, 160V dc Input, 36V Input 12 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS 제품 번호:
- 185-5481
- 제조사 부품 번호:
- RP12-11024SAR/P
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩97,000.00
재고있음
- 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 1 | ₩97,000.00 | - |
| 2 - 3 | ₩94,580.00 | 2% |
| 4 + | ₩93,120.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-5481
- 제조사 부품 번호:
- RP12-11024SAR/P
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2090000h | |
| Ripple and Noise | 125mV | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 12W | |
| Package Type | 1 x 1 in | |
| Series | RP12-AR | |
| Width | 25.4mm | |
| Weight | 16.5g | |
| Standards/Approvals | CE, EN50155, EN55032, IEC EN60950-1, RoHS | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2090000h | ||
Ripple and Noise 125mV | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 12W | ||
Package Type 1 x 1 in | ||
Series RP12-AR | ||
Width 25.4mm | ||
Weight 16.5g | ||
Standards/Approvals CE, EN50155, EN55032, IEC EN60950-1, RoHS | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 36 to 160V DC Input Voltage Range, 24V DC Output Voltage - RP12-AR Series - RP12-11024SAR/P
Maintain the balance of power in your circuits with this DC-DC converter from RECOM. It steps down an input voltage between 36 and 160V DC to a stable output voltage of 24V DC. As the unit includes protection against short circuits, overvoltage and overload, it's a triple threat against electrical hazards. An efficiency rating of 90% means you can be sure it wastes little energy as heat and delivers reliable performance without the need for a heatsink.
Features & Benefits
• Typical start-up time of 30ms for speedy switching
• Copper case is highly conductive for stable current transmissions
• Isolation voltage of 3kV DC for increased electrical safety
• Mean time between failures of 2,090,000 hours for long-lasting performance
• Compact dimensions of 25.4 (L) x 25.4 (W) x 9.9mm (D) take up minimal space in your setup
Applications
• Power supply units
• Automotive engineering
• Audiovisual devices
• Server rooms
How accurate is this converter?
This converter has an output accuracy of ±1%, so you can depend on it to deliver precise voltage conversions and keep your equipment running smoothly.
관련된 링크들
- Recom RP12-AR DC/DC Converter, 24V dc/ 500 mA, 160V dc Input, 36V Input 12 W, Through Hole, 100 °C Max Temp -40 °C Min
- Recom RP12-AR DC/DC Converter, 15V dc/ 800 mA, 160V dc Input, 36V Input 12 W, Through Hole, 100 °C Max Temp -40 °C Min
- Recom RP12-AR DC/DC Converter, 5V dc/ 2.4 A, 160V dc Input, 36V Input 12 W, Through Hole, 100 °C Max Temp -40 °C Min
- Recom RP12-AR DC-DC Converter, 12V dc/ 1A Output, 36 → 185 V dc Input, 12W, Through Hole, +100°C Max Temp -40°C
- Recom RP10-RAW DC/DC Converter, 24V dc/ 416 mA, 160V dc Input, 110V dc Input 10 W, Through Hole, 75 °C Max Temp -40 °C
- Recom RP03-RAW DC/DC Converter, 24V dc/ 125 mA, 160V dc Input, 110V dc Input 3 W, Through Hole, 91 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter, 24V dc/ 250 mA, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- Recom RP60Q-RUW DC/DC Converter, 24V dc/ 2.5 A, 160V dc Input, 110V dc Input 60 W, Through Hole, 105 °C Max Temp -40 °C