Recom RP12-AR DC-DC Converter, 12V dc/ 1A Output, 36 → 185 V dc Input, 12W, Through Hole, +100°C Max Temp -40°C

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
185-5393
제조사 부품 번호:
RP12-11012SAR/P
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Output Voltage

12V dc

Input Voltage Range

36 → 185 V dc

Power Rating

12W

Input Voltage Nominal

36 → 160 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

3kV dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

RP12-AR

Railway Approved

Yes

Load Regulation

±0.1%

Efficiency

89%

Minimum Temperature

-40°C

Medical Approved

Yes

Standards Met

CE, EN50155, EN55032, IEC/EN60950-1

Maximum Temperature

+100 °C°C, +85°C

COO (Country of Origin):
TW
The RP12-AR series DC/DC converters are designed for railway rolling stock applications with an extra wide continuous input voltage range of 36-160VDC (185VDC for 1s), making them suitable for 48V, 72V, 96V and 110VDC railway systems, but they are also suitable for non-railway high voltage battery applications. They have a built-in filter network and offer single or dual outputs from 3.3V up to +/-24V. The high efficiency permits an ambient temperature range from -40°C to +85°C without derating, forced cooling or the need for heatsinks. The RP12-AR series feature UVLO, OVP, SCP and OLP. This makes them ideal for many harsh railway and industrial applications such as powering IoT sensors, battery management systems or electric fork-lift trucks. The RP12-AR is available in an industry standard 1" x 1" package and comes with a 3 year warranty.

36-185VDC input voltage range (max.)
3kVDC/1 minute isolation
-40°C to +85°C ambient without derating
Efficiency up to 90%
Compact 1"x1" case size

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들