Recom RP12-AR DC/DC Converter, 24V dc/ 500 mA, 160V dc Input, 36V Input 12 W, Through Hole, 100 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩32,160.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 8 units)*

₩730,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩730,940.00₩91,368.00-
2 - 3₩714,860.00₩89,358.00₩32,160.00
4 +₩699,520.00₩87,440.00₩125,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
185-5395
제조사 부품 번호:
RP12-11024SAR/P
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

160V dc

Output Current 1

500mA

Mount Type

Through Hole

MTBF

2090000h

Number of Outputs

1

Ripple and Noise

125mV

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

1 x 1 in

Maximum Output Power

12W

Length

25.4mm

Depth

9.9mm

Series

RP12-AR

Width

25.4mm

Standards/Approvals

CE, EN50155, EN55032, IEC EN60950-1, RoHS

Weight

16.5g

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 36 to 160V DC Input Voltage Range, 24V DC Output Voltage - RP12-AR Series - RP12-11024SAR/P


Maintain the balance of power in your circuits with this DC-DC converter from RECOM. It steps down an input voltage between 36 and 160V DC to a stable output voltage of 24V DC. As the unit includes protection against short circuits, overvoltage and overload, it's a triple threat against electrical hazards. An efficiency rating of 90% means you can be sure it wastes little energy as heat and delivers reliable performance without the need for a heatsink.

Features & Benefits


• Typical start-up time of 30ms for speedy switching

• Copper case is highly conductive for stable current transmissions

• Isolation voltage of 3kV DC for increased electrical safety

• Mean time between failures of 2,090,000 hours for long-lasting performance

• Compact dimensions of 25.4 (L) x 25.4 (W) x 9.9mm (D) take up minimal space in your setup

Applications


• Power supply units

• Automotive engineering

• Audiovisual devices

• Server rooms

How accurate is this converter?


This converter has an output accuracy of ±1%, so you can depend on it to deliver precise voltage conversions and keep your equipment running smoothly.

관련된 링크들