Recom RP12-AR DC/DC Converter, 5V dc/ 2.4 A, 160V dc Input, 36V Input 12 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS 제품 번호:
- 185-5392
- 제조사 부품 번호:
- RP12-11005SAR/P
- 제조업체:
- Recom
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 8 units)*
₩765,060.00
일시적 품절
- 2027년 2월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩765,060.00 | ₩95,632.00 | - |
| 2 - 3 | ₩748,240.00 | ₩93,530.00 | 2% |
| 4 + | ₩732,180.00 | ₩91,522.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-5392
- 제조사 부품 번호:
- RP12-11005SAR/P
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 2.4A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2090000h | |
| Ripple and Noise | 125mV | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Package Type | 1 x 1 in | |
| Maximum Output Power | 12W | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Series | RP12-AR | |
| Standards/Approvals | IEC EN60950-1, EN55032, EN50155, CE | |
| Weight | 16.5g | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 100°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 2.4A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2090000h | ||
Ripple and Noise 125mV | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Package Type 1 x 1 in | ||
Maximum Output Power 12W | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Series RP12-AR | ||
Standards/Approvals IEC EN60950-1, EN55032, EN50155, CE | ||
Weight 16.5g | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
The RP12-AR series DC/DC converters are designed for railway rolling stock applications with an extra wide continuous input voltage range of 36-160VDC (185VDC for 1s), making them suitable for 48V, 72V, 96V and 110VDC railway systems, but they are also suitable for non-railway high voltage battery applications. They have a built-in filter network and offer single or dual outputs from 3.3V up to +/-24V. The high efficiency permits an ambient temperature range from -40°C to +85°C without derating, forced cooling or the need for heatsinks. The RP12-AR series feature UVLO, OVP, SCP and OLP. This makes them ideal for many harsh railway and industrial applications such as powering IoT sensors, battery management systems or electric fork-lift trucks. The RP12-AR is available in an industry standard 1" x 1" package and comes with a 3 year warranty.
36-185VDC input voltage range (max.)
3kVDC/1 minute isolation
-40°C to +85°C ambient without derating
Efficiency up to 90%
Compact 1"x1" case size
관련된 링크들
- Recom RP12-AR DC/DC Converter, 24V dc/ 500 mA, 160V dc Input, 36V Input 12 W, Through Hole, 100 °C Max Temp -40 °C Min
- Recom RP12-AR DC/DC Converter, 15V dc/ 800 mA, 160V dc Input, 36V Input 12 W, Through Hole, 100 °C Max Temp -40 °C Min
- Recom RP12-AR DC-DC Converter, 12V dc/ 1A Output, 36 → 185 V dc Input, 12W, Through Hole, +100°C Max Temp -40°C
- Recom RP03-RAW DC/DC Converter, 12V dc/ 600 mA, 160V dc Input, 110V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- Recom RP60Q-RUW DC/DC Converter, 5V dc/ 12 A, 160V dc Input, 110V dc Input 60 W, Through Hole, 105 °C Max Temp -40 °C
- Recom RP10-RAW DC/DC Converter, 5V dc/ 2 A, 160V dc Input, 110V dc Input 10 W, Through Hole, 75 °C Max Temp -40 °C Min
- Recom RP06-RAW DC/DC Converter, 5V dc/ 1.2 A, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP20-FR DC/DC Converter, 5V dc/ 4 A, 110V dc Input, 43V Input 20 W, Through Hole, 79 °C Max Temp -40 °C Min Temp,