Recom RP10-RAW DC/DC Converter, 12V dc, -12 V dc/ 416 mA, 160V dc Input, 110V dc Input 10 W, Through Hole, 75 °C Max
- RS 제품 번호:
- 274-5472
- 제조사 부품 번호:
- RP10-11012DRAW
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 274-5472
- 제조사 부품 번호:
- RP10-11012DRAW
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 110V dc | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 416mA | |
| Output Current 2 | 1000mA | |
| Output Voltage 2 | 15V | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1648000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 11 | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 10W | |
| Package Type | DIP-24 | |
| Depth | 10.6mm | |
| Length | 31.8mm | |
| Standards/Approvals | EN50155, CANCSAC. . 668114, UL6681, IECEN66811, EN5011, EN550 | |
| Width | 20.3mm | |
| Weight | 14g | |
| Series | RP10-RAW | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 110V dc | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 416mA | ||
Output Current 2 1000mA | ||
Output Voltage 2 15V | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1648000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 11 | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 10W | ||
Package Type DIP-24 | ||
Depth 10.6mm | ||
Length 31.8mm | ||
Standards/Approvals EN50155, CANCSAC. . 668114, UL6681, IECEN66811, EN5011, EN550 | ||
Width 20.3mm | ||
Weight 14g | ||
Series RP10-RAW | ||
Maximum Operating Temperature 75°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC converters are designed for railway rolling stock applications with an extra wide continuous input voltage range, making them suitable for railway and non-railway systems high voltage battery applications. It is Ideal for many harsh railwa
Input under voltage lockout
Reinforced isolation
관련된 링크들
- Recom RP10-RAW DC/DC Converter, 12V dc, -12 V dc/ 416 mA, 160V dc Input, 110V dc Input 10 W, Through Hole, 75 °C Max
- Recom RP03-RAW DC/DC Converter, 12V dc, -12 V dc/ 160 mA, 160V dc Input, 110V dc Input 3 W, Through Hole, 91 °C Max Temp
- Recom RP06-RAW DC/DC Converter, 12V dc, -12 V dc/ 250 mA, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp
- Recom RP10-RAW DC/DC Converter, 24V dc/ 416 mA, 160V dc Input, 110V dc Input 10 W, Through Hole, 75 °C Max Temp -40 °C
- Recom RP10-RAW DC/DC Converter, 12V dc/ 830 mA, 160V dc Input, 110V dc Input 10 W, Through Hole, 75 °C Max Temp -40 °C
- Recom RP03-RAW DC/DC Converter, 12V dc/ 250 mA, 160V dc Input, 110V dc Input 3 W, Through Hole, 91 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter, 12V dc/ 500 mA, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- Recom RP10-RAW DC/DC Converter, 15V dc/ 670 mA, 160V dc Input, 110V dc Input 10 W, Through Hole, 75 °C Max Temp -40 °C