TRACOPOWER TEL 10WI DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 176-4648
- Distrelec 제품 번호:
- 301-40-634
- 제조사 부품 번호:
- TEL 10-2423WI
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩49,300.00
- 39 개 단위 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 - 2 | ₩49,300.00 |
| 3 - 4 | ₩48,080.00 |
| 5 + | ₩47,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 176-4648
- Distrelec 제품 번호:
- 301-40-634
- 제조사 부품 번호:
- TEL 10-2423WI
- 제조업체:
- TRACOPOWER
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 333mA | |
| Output Current 2 | 333mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| MTBF | 2540000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP-16 | |
| Maximum Output Power | 10W | |
| Series | TEL 10WI | |
| Width | 13.7mm | |
| Standards/Approvals | No | |
| Depth | 8mm | |
| Length | 23.8mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 88°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 333mA | ||
Output Current 2 333mA | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
MTBF 2540000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV dc | ||
Package Type DIP-16 | ||
Maximum Output Power 10W | ||
Series TEL 10WI | ||
Width 13.7mm | ||
Standards/Approvals No | ||
Depth 8mm | ||
Length 23.8mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 88°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEL 10WI Series DC-DC Converter, ±15V DC Output Voltage, 10W Power Rating - TEL 10-2423WI
Features & Benefits
Applications
What is the maximum output current available from this converter?
How does the efficiency of the converter impact its operation?
What kind of input voltage variations can this model tolerate?
What environmental conditions can this unit operate under?
관련된 링크들
- TRACOPOWER TEL 10WI DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10WI DC/DC Converter, 15V dc/ 333 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10 DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 12WI DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 10WI DC/DC Converter, 12V dc/ 833 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10WI DC/DC Converter, 12V dc/ 416 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10WI DC/DC Converter, 24V dc/ 416 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10WI DC/DC Converter, 15V dc/ 666 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp