RS Better World

TRACO POWER TEL 10WI DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩20,840.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩473,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩473,020.00₩47,302.00-
2 - 3₩462,600.00₩46,260.00₩20,840.00
4 +₩452,680.00₩45,268.00₩81,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
176-4373
제조사 부품 번호:
TEL 10-2423WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

333mA

Output Current 2

333mA

Mount Type

PCB

Output Voltage 2

-15V dc

Input Ratio

4:1

MTBF

2540000h

Number of Outputs

2

Isolation Voltage

1kV dc

Maximum Output Power

10W

Package Type

DIP-16

Standards/Approvals

No

Series

TEL 10WI

Length

23.8mm

Depth

8mm

Width

13.7mm

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

88°C

Efficiency

87%

COO (Country of Origin):
TW

TRACOPOWER TEL 10WI Series DC-DC Converter, ±15V DC Output Voltage, 10W Power Rating - TEL 10-2423WI


This DC-DC converter is a compact power solution designed for efficient voltage conversion. With a power output of 10W and an isolated dual-output capability providing ±15V DC, this converter is suitable for applications where space and performance are critical. The unit measures 23.8mm in length, 13.7mm in width, and has a depth of 8mm, housed in a DIP-16metal casing.

Features & Benefits


• Ultra-wide 24V DC input range ensures versatile compatibility

• High efficiency of 87% minimises thermal losses

• Built-in protection circuitry guards against short circuits and overloads

• Compliance with EN 55032 ensures reduced electromagnetic interference

• Through hole mounting type offers easy integration into various circuits

• Operates effectively across a wide temperature range of -40°C to +88°C supports extreme conditions

Applications


• Ideal for instrumentation and automation systems requiring compact power

• Suitable for electronics in both industrial and IT environments

• Used in projects needing reliable dual output voltage solutions

• Can be integrated into space-constrained electrical designs

What is the maximum output current available from this converter?


It provides an output current of ±333mA at ±15V DC, ensuring sufficient power for many applications.

How does the efficiency of the converter impact its operation?


With an efficiency of 87%, it significantly reduces heat generation, allowing for reliable performance even under high-load conditions.

What kind of input voltage variations can this model tolerate?


It has an input voltage range of 9 to 36V DC, providing flexibility in various operational settings.

What environmental conditions can this unit operate under?


It functions effectively in temperatures ranging from -40°C to +88°C, making it suitable for a wide array of environments.

관련된 링크들