TRACO POWER TEL 10WI DC/DC Converter, 15V dc/ 333 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 176-4379
- 제조사 부품 번호:
- TEL 10-4823WI
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
2개 더 담고 ₩20,840.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩472,560.00
- 2027년 1월 14일 부터 1 개 단위 배송
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩472,560.00 | ₩47,256.00 | - |
| 2 - 3 | ₩462,140.00 | ₩46,214.00 | ₩20,840.00 |
| 4 + | ₩452,240.00 | ₩45,224.00 | ₩81,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 176-4379
- 제조사 부품 번호:
- TEL 10-4823WI
- 제조업체:
- TRACO POWER
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 333mA | |
| Output Current 2 | 333mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2540000h | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP-16 | |
| Maximum Output Power | 10W | |
| Depth | 8mm | |
| Length | 23.8mm | |
| Series | TEL 10WI | |
| Width | 13.7mm | |
| Standards/Approvals | No | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 88°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 333mA | ||
Output Current 2 333mA | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2540000h | ||
Isolation Voltage 1kV dc | ||
Package Type DIP-16 | ||
Maximum Output Power 10W | ||
Depth 8mm | ||
Length 23.8mm | ||
Series TEL 10WI | ||
Width 13.7mm | ||
Standards/Approvals No | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Maximum Operating Temperature 88°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
관련된 링크들
- TRACO POWER TEL 10WI DC/DC Converter, 15V dc/ 333 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10WI DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10 DC/DC Converter, 15V dc/ 333 mA, 75V dc Input, 36V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 12WI DC/DC Converter, 15V dc/ 400 mA, 75V dc Input, 36V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 8WI DC/DC Converter, 15V dc/ 265 mA, 75V dc Input, 18V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 10WI DC/DC Converter, 15V dc/ 666 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10WI DC/DC Converter, 12V dc/ 416 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10WI DC/DC Converter, 12V dc/ 416 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp