TRACO POWER TEL 12WI DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 230-4691
- Distrelec 제품 번호:
- 304-31-688
- 제조사 부품 번호:
- TEL 12-2423WI
- 제조업체:
- TRACO POWER
Subtotal (1 tube of 10 units)*
₩539,160.00
- 2027년 4월 12일 부터 배송 준비 완료
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 + | ₩539,160.00 | ₩53,916.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 230-4691
- Distrelec 제품 번호:
- 304-31-688
- 제조사 부품 번호:
- TEL 12-2423WI
- 제조업체:
- TRACO POWER
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 400mA | |
| Output Current 2 | 400mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 2540000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 12W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Width | 13.7mm | |
| Series | TEL 12WI | |
| Depth | 10.2mm | |
| Length | 23.8mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 88°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 400mA | ||
Output Current 2 400mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 2540000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 12W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Width 13.7mm | ||
Series TEL 12WI | ||
Depth 10.2mm | ||
Length 23.8mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 88°C | ||
제외
- COO (Country of Origin):
- TW
TRACOPOWER TEL 12WI Series DC-DC Converter, ±15V DC Output Voltage, 12W Power Rating - TEL 12-2423WI
Features & Benefits
Applications
How does the efficiency impact performance?
Is short circuit protection included?
What type of mounting is suitable for this converter?
관련된 링크들
- TRACO POWER TEL 10WI DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 12WI DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 12WI DC/DC Converter, 12V dc/ 1 A, 75V dc Input, 36V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 12WI DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 36V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 12WI DC/DC Converter, 12V dc/ 1 A, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 12WI DC/DC Converter, 15V dc/ 400 mA, 75V dc Input, 36V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 12WI DC/DC Converter, 15V dc/ 800 mA, 75V dc Input, 36V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 12WI DC/DC Converter, 24V dc/ 500 mA, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,