TRACO POWER TMR 6WIR DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 9V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- RS 제품 번호:
- 151-2908
- Distrelec 제품 번호:
- 301-07-201
- 제조사 부품 번호:
- TMR 6-2411WIR
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 ₩3,840.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩51,580.00
일시적 품절
- 2026년 11월 26일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩51,580.00 | - |
| 3 - 4 | ₩50,300.00 | ₩3,840.00 |
| 5 + | ₩49,520.00 | ₩10,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 151-2908
- Distrelec 제품 번호:
- 301-07-201
- 제조사 부품 번호:
- TMR 6-2411WIR
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 2950000h | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP | |
| Maximum Output Power | 6W | |
| Standards/Approvals | No | |
| Width | 9.6mm | |
| Depth | 11.2mm | |
| Series | TMR 6WIR | |
| Length | 21.8mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 2950000h | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Package Type SIP | ||
Maximum Output Power 6W | ||
Standards/Approvals No | ||
Width 9.6mm | ||
Depth 11.2mm | ||
Series TMR 6WIR | ||
Length 21.8mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMR 6WIR Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 6W Power Rating - TMR 6-2411WIR
This isolated DC-DC converter provides a robust 5V DC power supply from an input voltage range of 9 to 36V DC. It is designed for applications that require Compact power conversion and comes in a metal housing with a SIP 8 package, measuring 21.8mm in length, 9.6mm in width, and 11.2mm in depth. The unit operates effectively in environments with temperatures ranging from -40 to +80°C.
Features & Benefits
• 6W power conversion capacity
• Efficiency rating of 84% for energy saving
• Compliant with EN 50155 standards for railway applications
Applications
• Reliable power conversion in railway systems
• Compact electronic devices requiring efficient power
Can it operate at high temperatures?
관련된 링크들
- TRACO POWER TMR 6WIR DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 9V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- TRACO POWER TMR 3WIR DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min
- TRACO POWER TMR 10WIR DC/DC Converter, 3.3V dc/ 2 A, 160V Input, 9V Input 10 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- TRACO POWER TMR 6WIR DC/DC Converter, 9V dc/ 666 mA, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter, 5V dc/ 600 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter, 12V dc/ 250 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter, 24V dc/ 250 mA, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max Temp -40 °C