TRACO POWER TMR 6WIR DC/DC Converter, 3.3V dc/ 1.5 A, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- RS 제품 번호:
- 151-2095
- 제조사 부품 번호:
- TMR 6-4810WIR
- 제조업체:
- TRACO POWER
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩483,520.00
일시적 품절
- 2027년 4월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩483,520.00 | ₩48,352.00 | - |
| 2 - 3 | ₩472,880.00 | ₩47,288.00 | 2% |
| 4 + | ₩462,740.00 | ₩46,274.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 151-2095
- 제조사 부품 번호:
- TMR 6-4810WIR
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 2950000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 6W | |
| Package Type | SIP | |
| Length | 21.8mm | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Series | TMR 6WIR | |
| Depth | 11.2mm | |
| Maximum Operating Temperature | +100°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.5A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 2950000h | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 6W | ||
Package Type SIP | ||
Length 21.8mm | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Series TMR 6WIR | ||
Depth 11.2mm | ||
Maximum Operating Temperature +100°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMR 6WIR Series DC-DC Converter, 3.3V DC Output Voltage, 6W Power Rating - TMR 6-4810WIR
This isolated DC-DC converter is designed for demanding applications in industries such as automation and electronics. Housed in a compact SIP 8 package measuring 11.2mm in depth, 21.8mm in length, and 9.m in width, it delivers a stable output voltage of 3.3V DC with a power rating of 6W. The product ensures reliable performance with a wide input voltage range of 18 to 75V DC, making it an excellent choice for various setups.
Features & Benefits
• Provides 1.5A output current for versatility
• Ensures efficient operation with 81% peak efficiency
• High isolation voltage of 1.6kV DC enhances safety
• Capable of functioning in extreme temperatures from -40°C to +100°C provides reliability
• Short circuit protection safeguards against electrical failures
• EN 50155 railway approval confirms suitability for transport
Applications
• Used in railway and transport systems for power conversion
• Suitable for industrial automation systems requiring stable DC supply
• Ideal for embedded systems with space constraints
• Applicable in electrical and mechanical control modules
What input voltage levels can this converter handle?
It accepts a broad input voltage range between 18V to 75V DC, providing flexibility for various power sources.
How does this converter manage temperature variations?
It operates effectively across a temperature span of -40°C to +100°C, ensuring reliability in harsh environments.
What protection mechanisms are in place for unintended electrical faults?
It features short circuit protection and current limiting, promoting safe operation under fault conditions.
Can I control the converter remotely?
Yes, it includes a remote On/Off control, allowing for easy integration into automated systems.
관련된 링크들
- TRACOPOWER TMR 3WIR DC/DC Converter, 3.3V dc/ 700 mA, 75V dc Input, 18V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 10WIR DC/DC Converter, 3.3V dc/ 2.5 A, 160V Input, 9V Input 10 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMR 6WIR DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter, 24V dc/ 250 mA, 36V dc Input, 9V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter, 15V dc/ 200 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter, 12V dc/ 250 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter, 15V dc/ 400 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C