TRACOPOWER THM 30 WI DC/DC Converter, 15V dc/ 2 A, 36V dc Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP
- RS 제품 번호:
- 135-1513
- 제조사 부품 번호:
- THM 30-2413WI
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩1,487,160.00
일시적 품절
- 2027년 4월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩1,487,160.00 | ₩148,716.00 |
| 2 - 3 | ₩1,454,420.00 | ₩145,442.00 |
| 4 + | ₩1,423,220.00 | ₩142,322.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-1513
- 제조사 부품 번호:
- THM 30-2413WI
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1137000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 13.5/18 V dc | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 30W | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | THM 30 WI | |
| Width | 25.4mm | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1137000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 13.5/18 V dc | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 30W | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series THM 30 WI | ||
Width 25.4mm | ||
Efficiency 91% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Traco Power DC-DC Converter, 5kV AC Isolation Voltage, Plastic Housing - THM 30WI Series - THM 30-2413WI
Reliably power medical equipment with this DC-DC converter from Traco Power. Its high isolation voltage of 5kV AC and low leakage current of less than 2.5μA ensures it minimises the risk of electric shocks. A high efficiency rating of 91% lets you put the device to use in a wide operating temperature range between -40°C and +80°C, without compromising its stable power output of 30W. As its output voltage is adjustable, you can fine-tune it to exactly meet your equipment's needs.
Features & Benefits
• Meets ISO 13485 international quality management standards for medical devices
• Overvoltage and continuous short-circuit protection safeguards against damage due to power faults
• Electromagnetically compatible, so it's protected against electronic interference from nearby devices
• UL 94V-0-rated flame-retardant housing that only burns for a maximum of 10s if there's a fire
Applications
• Dentistry equipment
• Hospitals and medical centres
• Control and measurement devices
• Transportation industry
Where can I mount this DC-DC converter?
This product is designed for PCB mounting and thanks to its light weight of 32g, you can rest assured it puts minimal strain on your circuit.
관련된 링크들
- TRACOPOWER THM 30 WI DC/DC Converter, 15V dc/ 2 A, 36V dc Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6WI DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 9V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THM 30 WI DC/DC Converter, 5V dc/ 6 A, 36V Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 30 WI DC/DC Converter, 15V dc/ 1 A, 36V Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 30 WI DC/DC Converter, 15V dc/ 1 A, 75V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 30 WI DC/DC Converter, 15V dc/ 2 A, 75V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 30 WI DC/DC Converter, 12V dc/ 1.25 A, 75V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 30 WI DC/DC Converter, 24V dc/ 1.25 A, 75V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp