TRACOPOWER THM 30 WI DC/DC Converter, 24V dc/ 1.25 A, 36V dc Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp 2

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩1,553,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩1,553,920.00₩155,392.00
2 - 3₩1,519,720.00₩151,972.00
4 +₩1,487,120.00₩148,712.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
135-1514
제조사 부품 번호:
THM 30-2415WI
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1.25A

Mount Type

PCB

Input Ratio

4:1

MTBF

1137000h

Number of Outputs

1

Output Voltage Adjustment Range

21.6/28.8 V dc

Isolation Voltage

5kV ac

Maximum Output Power

30W

Package Type

2 x 1 in

Series

THM 30 WI

Width

25.4mm

Length

50.8mm

Depth

10.2mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

80°C

Traco Power DC-DC Converter, 5kV AC Isolation Voltage, 4:1 Input Ratio - THM 30 WI Series - THM 30-2415WI


Make sure your power supply hits the mark with this DC-DC converter from Traco Power. It takes a wide input range between 9 and 36V DC, making it a versatile option. After conversion, you GET a 24V DC output that works with standard motors, instruments and control applications. The unit's built to handle temperatures between -40°C and +80°C without breaking a sweat, so you can Trust it takes challenging conditions in its stride.

Features & Benefits


• Through-hole pins for dependable mounting on a PCB

• Reinforced insulation protects users against shocks

• 90% efficiency to keep waste heat to a minimum

Applications


• Medical equipment

• Process control

• Telecommunications

Is this DC-DC converter suitable for portable devices?


Yes. It has a small footprint of 25.4 (L) x 50.8 (W) x 10.2mm (D) to save space inside Compact electronics. It features a remote on-and-off function for power-saving in battery-powered equipment. As it weighs 32g, it doesn't add unnecessary weight.

Is this DC-DC converter safe for medical equipment used by patients?


Low current leakage of 2.5μA means the unit keeps equipment touch-safe. As it meets the European standard EN 60601-1 for medical electrical equipment, you can be sure it's safe for devices used by patients.

관련된 링크들