TRACOPOWER THM 30 WI DC/DC Converter, 5V dc/ 6 A, 36V Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP
- RS 제품 번호:
- 135-1511
- 제조사 부품 번호:
- THM 30-2411WI
- 제조업체:
- TRACOPOWER
대량 구매 할인 받기
5개 더 담고 ₩194,100.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩1,552,740.00
일시적 품절
- 2027년 4월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩1,552,740.00 | ₩155,274.00 | - |
| 5 - 9 | ₩1,513,920.00 | ₩151,392.00 | ₩194,100.00 |
| 10 + | ₩1,476,060.00 | ₩147,606.00 | ₩766,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-1511
- 제조사 부품 번호:
- THM 30-2411WI
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 6A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1137000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 30W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | THM 30 WI | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 6A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1137000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 30W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series THM 30 WI | ||
Maximum Operating Temperature 80°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
TRACOPOWER THM 30 WI Series DC-DC Converter, 5V DC Voltage Rating, 30W Power Rating - THM 30-2411WI
This isolated DC-DC converter is designed for medical applications, offering a reliable and compact solution. The device features a wide input voltage range of 9 to 75V DC and delivers a consistent output of 5V DC at 6A, ensuring optimal performance even in demanding environments. With a depth of 10.2mm, length of 50.8mm, and width of 25.4mm, it is perfect for PCB mounting, making it suitable for a variety of electronic configurations.
Features & Benefits
• High efficiency rating of 89% optimises power usage
• Reinforced isolation up to 5000VAC ensures safety
• Operates in extreme temperatures from -40°C to +80°C supports diverse environments
• Compliant with medical standards for enhanced usability
• Minimal leakage current of less than 2.5 00B5 (μ) A reduces risk
• Compact design facilitates integration into tight spaces
Applications
• Suitable for medical devices requiring regulated power
• Ideal for automation and control systems in electronics
• Utilised in transportation for stable power supply
• Effective for measurement and IGBT driver circuits
What are the main advantages of using this DC-DC converter in medical devices?
Utilising a 30W capacity enables efficient power delivery, while the reinforced isolation meets the necessary safety standards for medical applications, ensuring patient protection. Its compliance with IEC/EN/ES 60601-1 enhances reliability in sensitive environments.
How does the wide input voltage range benefit system designs?
A 4:1 input voltage range allows for greater flexibility in design, accommodating varying voltage levels from 9 to 75V DC while maintaining a consistent output, which simplifies integration into diverse systems.
What should be considered for the installation of this PCB mount power supply?
Adequate ventilation is essential to prevent overheating, particularly in high-temperature environments. Additionally, ensure proper clearance and creepage distances as specified for optimal performance and safety compliance.
Is there any provision for regulating the output voltage?
Yes, the output voltage can be adjusted by ±10% for optimal performance, allowing for tailored applications in various electronic systems, depending on specific load requirements.
What is the expected lifespan or reliability of this device?
With a calculated MTBF of 1,140,000 hours in benign conditions, this power converter is designed for longevity and dependable performance throughout its operational life.
관련된 링크들
- TRACOPOWER THM 3WI DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, PCB, 100 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THM 30 WI DC/DC Converter, 15V dc/ 1 A, 36V Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 30 WI DC/DC Converter, 15V dc/ 2 A, 36V dc Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 30 WI DC/DC Converter, 15V dc/ 1 A, 75V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 30 WI DC/DC Converter, 15V dc/ 2 A, 75V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 30 WI DC/DC Converter, 12V dc/ 1.25 A, 75V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 30 WI DC/DC Converter, 24V dc/ 1.25 A, 75V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 30 WI DC/DC Converter, 5V dc/ 6 A, 75V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP