TRACO POWER THM 20 WI DC/DC Converter, 15V dc/ 1.33 A, 3.6V Input, 9V Input 20 W, PCB, 80 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 135-1500
- 제조사 부품 번호:
- THM 20-2413WI
- 제조업체:
- TRACO POWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩1,177,180.00
일시적 품절
- 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩1,177,180.00 | ₩117,718.00 |
| 5 - 9 | ₩1,147,760.00 | ₩114,776.00 |
| 10 + | ₩1,119,080.00 | ₩111,908.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-1500
- 제조사 부품 번호:
- THM 20-2413WI
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 3.6V | |
| Output Current 1 | 1.33A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1712000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 20W | |
| Depth | 10.2mm | |
| Length | 40.64mm | |
| Standards/Approvals | No | |
| Series | THM 20 WI | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 80°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 3.6V | ||
Output Current 1 1.33A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1712000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 20W | ||
Depth 10.2mm | ||
Length 40.64mm | ||
Standards/Approvals No | ||
Series THM 20 WI | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 80°C | ||
Traco 20W PCB Mount DC-DC Converters - THM 20WI Series
From TRACO POWER, a range of medically approved 20 W DC-DC converters. Supplied in a compact 1.6 x 1.0 package the THM-20WI series have a wide 4:1 voltage input range and input filter meeting EN55022 class A standards. The reinforced I/O isolation of these DC-DC converters complies with certification according to IEC/EN/ES 60601-1 3RD edition for 2 x MOPP (Means of Patient Protection).Efficient up to 89%, and the highest grade components the THM-20WI modules operate reliably within an ambient temperature range of -40°C to + 75°C. The robust DC-DC Converters are ideally suited to medical, transportation, control and measurement and IGBT drivers.
Features and Benefits
• Wide 4:1 input voltage
• 1.6 x 1.0 standard plastic case
• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
• IEC/EN/ES 60601-1 3RD edition for 2xMOPP
• Input filter EN55022 class A
• Low leakage current
• Wide operating temperature range -40°C to + 75°C
Applications
• Medical equipment
• Transportation
• Control and measurement
• IGBT drivers
Approvals
ANSI/AAMI ES 60601-1:2005(R) 2012
IEC/EN 60601-1 3rd edition
IEC/EN 60601-1 3rd edition
관련된 링크들
- TRACO POWER THM 6WI DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 9V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp,
- TRACO POWER THM 30 WI DC/DC Converter, 15V dc/ 2 A, 36V dc Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACO POWER THM 20 WI DC/DC Converter, 15V dc/ 667 mA, 75V dc Input, 18V Input 20 W, PCB, 80 °C Max Temp -40 °C Min Temp
- TRACO POWER THM 20 WI DC/DC Converter, 24V dc/ 833 mA, 75V dc Input, 18V Input 20 W, PCB, 80 °C Max Temp -40 °C Min Temp
- TRACO POWER THM 20 WI DC/DC Converter, 12V dc/ 833 mA, 75V dc Input, 18V Input 20 W, PCB, 80 °C Max Temp -40 °C Min Temp
- TRACO POWER THM 20 WI DC/DC Converter, 14V/ 1.33 A, 75V dc Input, 18V Input 20 W, PCB, 80 °C Max Temp -40 °C Min Temp
- TRACO POWER THM 20 WI DC/DC Converter, 12V dc/ 833 mA, 3.6V Input, 9V Input 20 W, PCB, 80 °C Max Temp -40 °C Min Temp
- TRACO POWER THM 20 WI DC/DC Converter, 24V dc/ 833 mA, 3.6V Input, 9V Input 20 W, PCB, 80 °C Max Temp -40 °C Min Temp