HARTING D Sub 50 Way Straight PCB Connector, with Flange Male

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 50 units)*

₩1,341,446.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩1,341,446.00₩26,828.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
742-644
제조사 부품 번호:
09665217701
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

50

Product Type

Connector

Orientation

Straight

Current

7.5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

5

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 7.5 A, it ensures reliable connectivity across various applications.

Features & Benefits


Connector provides a standard Interface for diverse automation applications

Wave soldering termination allows for efficient assembly and reliable connections

Rated current of 7.5 A supports a wide range of electrical loads

Male connector design ensures compatibility with female counterparts

D-Sub Shell size 5 accommodates 50 contacts for versatile connectivity

Housing MADE from thermoplastic resin, glass-fibre filled for enhanced durability

Shell constructed from plated steel for improved mechanical strength

Contacts MADE from copper alloy with noble metal over nickel plating for excellent conductivity

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product meets RoHS and REACH compliance standards.

관련된 링크들