HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- RS 제품 번호:
- 742-643
- 제조사 부품 번호:
- 09665216701
- 제조업체:
- HARTING
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 50 units)*
₩1,570,090.00
일시적 품절
- 2026년 11월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩1,570,090.00 | ₩31,402.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 742-643
- 제조사 부품 번호:
- 09665216701
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING D Sub Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 7.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Connector provides a standard Interface for data and signal transmission
Wave soldering termination allows for secure and efficient assembly
Rated current of 7.5 A supports a wide range of applications
Male connector design ensures compatibility with female counterparts
D-Sub Shell size 5 accommodates 50 contacts for versatile connections
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Plated steel Shell offers additional protection against environmental factors
Contacts MADE from copper alloy with noble metal plating ensure reliable conductivity
Maximum operating temperature of 125 °C allows for use in demanding conditions
Compliance with multiple standards ensures reliability and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
This connector requires no special tools for mating, ensuring ease of use.
관련된 링크들
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 3 Way Straight PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 26 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Male
