HARTING D Sub 9 Way Straight PCB Connector, with Flange Male

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩1,362,288.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 9월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,362,288.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
739-273
제조사 부품 번호:
09551697821741
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

9

Product Type

Connector

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Liquid Crystal Polymer

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications.

Features & Benefits


Connector provides a standard Interface for diverse automation needs

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 5 A supports efficient power transmission

Male connector type ensures compatibility with female counterparts

D-Sub Shell size 1 accommodates various industrial applications

Liquid crystal polymer housing offers excellent thermal stability

Steel Shell with nickel plating enhances durability and corrosion resistance

9 contacts MADE from copper alloy ensure reliable signal transmission

Noble metal over nickel plating improves conductivity and longevity

Operating temperature range from -55 °C to 125 °C ensures versatility in harsh environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this connector is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant.

관련된 링크들