HARTING D Sub 25 Way Straight PCB Connector, with Flange Male

Subtotal (1 Bag of 50 units)*

₩466,180.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩466,180.00₩9,324.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
736-774
제조사 부품 번호:
09670255602
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

25

Product Type

Connector

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

3

Mounting Hardware

Flange

Housing Material

Thermoplastic Resin

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures efficient integration into industrial systems.

Features & Benefits


Connector type D Sub provides standardised interfaces for seamless integration

Crimp termination ensures secure and reliable electrical connections

Male contact gender facilitates compatibility with female connectors

Size D-Sub 3 accommodates 25 contacts for versatile applications

Thermoplastic resin housing with glass-fibre filling enhances durability

Plated steel Shell offers additional protection against environmental factors

Operating temperature range of -55 °C to 125 °C supports diverse environments

PCB mount design simplifies installation in control panels and equipment

Fixing flange with 4-40 UNC thread allows secure mounting

Compliant with multiple standards including CECC and RoHS for regulatory assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What type of mounting does this product require?


This connector requires PCB mounting with a fixing flange and 4-40 UNC thread.

관련된 링크들