- RS 제품 번호 192-999
- 제조사 부품 번호 HDB-26BMMA-SL7001
| Amphenol Industrial | 26 | D-Sub Connector | - | - | - | - | 2A | - | - | Straight | - | - | - | Threaded Mount | - | - | Male | - | D-Sub | - | - | - | Screw | - | - | - | ABS | 125V | - | - | -40°C | Solder Cup | Male | 105°C | - | - | RoHS | Copper Alloy | Gold | - | HDB |
|
- RS 제품 번호 605-8689
- 제조사 부품 번호 DBLC-J25SAF-20L6E
| JAE | 25 | D-Sub Connector | - | - | - | - | 5A | - | - | Right Angle | - | - | - | Through Hole | - | - | Female | - | D-Sub | - | - | - | - | - | - | - | Steel | - | - | - | -55°C | Solder | Female | 105°C | - | - | No | Copper Alloy | Gold over Nickel | - | - |
|
- RS 제품 번호 738-224
- 제조사 부품 번호 09562525613
Subtotal (1 Bag of 100 units) | HARTING | 26 | Connector | - | - | - | - | 2A | - | - | Angled | - | - | - | PCB | - | - | Female | - | D-Sub | - | - | 2 | Flange | - | - | - | Fibreglass Reinforced Thermoplastic | - | - | - | -40°C | Solder Wave | Female | 85°C | - | - | UL 94 V-0 | Copper Alloy | Noble Metal over Nickel | - | D Sub |
|
- RS 제품 번호 843-6107
- 제조사 부품 번호 09642117230
Subtotal (1 pack of 25 units) | HARTING | 15 | D-Sub Connector | - | - | - | - | 7.5A | - | - | Straight | - | - | - | Panel Mount | - | - | Female | - | - | - | - | DS-2 | - | - | - | - | - | 100.0V | - | - | -55°C | Solder | Female | 125°C | - | - | No | Copper Alloy | - | - | D-Sub Filter |
|
- RS 제품 번호 300-251
- 제조사 부품 번호 302W2CPXX52F40X
| CONEC | 2 | D-Sub Connector | - | - | - | - | 40A | - | - | Straight | - | - | - | Threaded | - | - | Male | - | - | - | - | - | Threaded Insert | - | - | 2W2CP | Steel | - | - | - | - | - | Male/Female | - | - | - | Directive 2002/95/EC RoHS compliant | Copper Alloy | Nickel, Gold | - | 302W2CPXX |
|
- RS 제품 번호 259-4686
- 제조사 부품 번호 023236
| Provertha | 15 | D-Sub Connector | - | - | - | - | 7.5A | - | - | Right Angle | - | - | - | Through Hole | - | - | Male | 2.84mm | D-Sub | - | - | - | 4-40 UNC Insert | - | - | - | Polybutylene Terephthalate | 1.25kV | - | - | -65°C | Solder | Male | 125°C | - | - | UL, CSA | - | Gold | - | 023 |
|
- RS 제품 번호 666-2884
- 제조사 부품 번호 09562004704
| HARTING | 26 | D-Sub Connector | - | - | - | - | 2A | - | - | Straight | - | - | - | Cable | - | - | - | 2.29mm | D-Sub | - | - | A | - | - | - | - | Steel | 1000V | - | - | -55°C | Solder | Female | 105°C | - | - | No | Copper Alloy | Gold | - | D-Sub |
|
- RS 제품 번호 746-477
- 제조사 부품 번호 09672226801
Subtotal (1 Bag of 200 units) | HARTING | 15 | Connector | - | - | - | - | 7.5A | - | - | Angled | - | - | - | PCB | - | - | Male | - | D-Sub | - | - | 2 | Flange | - | - | - | Resin | - | - | - | -55.00°C | Solder Wave | Male | 125.00°C | - | - | UL 94 V-0 | Copper Alloy | Tin over Nickel | - | D Sub |
|
- RS 제품 번호 737-103
- 제조사 부품 번호 09661517512
Subtotal (1 Bag of 100 units) | HARTING | 9 | Connector | - | - | - | - | 6.5A | - | - | Straight | - | - | - | PCB | - | - | Female | - | D-Sub | - | - | 1 | Flange | - | - | - | Thermoplastic Resin | - | - | - | -55°C | Solder Wave | Female | 125°C | - | - | UL 94 V-0 | Copper Alloy | Noble Metal over Nickel | - | D Sub |
|
- RS 제품 번호 729-6501
- 제조사 부품 번호 40-1292142
| Provertha | 9 | D-Sub Connector | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 15.5mm | - | - | - | - | - | - | - | - | Zinc Alloy | - | - | - | -20°C | - | - | 70°C | - | - | - | - | - | - | 40 |
|
- RS 제품 번호 786-819
- 제조사 부품 번호 D15S33E4GV00LF
Subtotal (1 tray of 100 units) | Amphenol ICC | 15 | D-Sub Connector | - | - | - | - | 5A | - | - | Right Angle | - | - | - | Board | - | - | Female | - | D-Sub | - | - | A | Screw | - | - | - | Thermoplastic | 300Vrms | - | - | -55°C | Solder | Female | 125°C | - | - | RoHS | Copper Alloy | Gold over Nickel | - | D |
|
- RS 제품 번호 213-3482
- 제조사 부품 번호 M24308/24-9F
| Amphenol India | 25 | D-Sub Connector | - | - | - | - | 7.5A | - | - | Straight | - | - | - | Panel Mount | - | - | Female | 2.77mm | D-Sub | - | - | - | 4 to 40 Screw Lock | - | - | - | Glass Filled Polyester | 1000V | - | - | -55°C | Crimp | Male | 125°C | - | - | No | Copper Alloy | Gold | - | M24308 |
|
- RS 제품 번호 765-9491
- 제조사 부품 번호 MHDM15-DB15S-K
| MH Connectors | 15 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Steel | 250V | - | - | -55°C | Solder | - | 105°C | - | - | No | Copper Alloy | Gold over Nickel | - | MHDM |
|
- RS 제품 번호 164-9444
- 제조사 부품 번호 5747840-6
Subtotal (1 tray of 650 units) | TE Connectivity | 9 | D-Sub Connector | - | - | - | - | - | - | - | Right Angle | - | - | - | Through Hole | - | - | Male | 2.74mm | D-Sub | - | - | D | 4 to 40 UNC Screw Lock | - | - | - | Thermoplastic | - | - | - | -55°C | Solder | Male | 105°C | - | - | RoHS | Brass | Gold over Nickel | - | AMPLIMITE HD-20 |
|
- RS 제품 번호 207-1211
- 제조사 부품 번호 HDF-V15-113L051
Subtotal (1 tray of 63 units) | Norcomp | 15 | D-Sub Connector | - | - | - | - | 3A | - | - | Vertical | - | - | - | Surface | - | - | Male | 2.29mm | Standard | - | - | - | 4-40 Board Lock | - | - | - | Polybutylene Terephthalate | 1000V | - | - | -25°C | - | Male | 85°C | - | - | No | Brass | Gold | - | HDF |
|
- RS 제품 번호 121-7369
- 제조사 부품 번호 865615PLTXLF
Subtotal (1 Box of 100 units) | Amphenol Communications Solutions | 15 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Cable | - | - | Male | 2.74mm | - | - | - | - | Clinch Nut and float | - | - | - | Steel | 1.0kV | - | - | -55°C | Crimp | Male | 105°C | - | - | No | Copper | Gold | - | 8656 |
|
- RS 제품 번호 597-492
- 제조사 부품 번호 16-003200E
| Amphenol Industrial | 9 | D-Sub Connector | - | - | - | - | - | - | - | Straight | - | - | - | Cable | - | - | - | - | - | - | - | - | Snap locks | - | - | - | Nickel, ABS | - | - | - | -35°C | - | - | 85°C | - | - | RoHS | - | - | - | 16-0032 |
|
- RS 제품 번호 117-4219
- 제조사 부품 번호 09670254754
| HARTING | 25 | D-Sub Connector | - | - | - | - | 7A | - | - | Straight | - | - | - | Through Hole | - | - | Female | 2.76mm | - | - | - | D | 3.05 mm Mount Hole | - | - | - | Metal | - | - | - | -55°C | Solder | Female | 125°C | - | - | No | - | - | - | D-Sub Standard |
|
- RS 제품 번호 636-377
- 제조사 부품 번호 61800929321
Subtotal (1 Bag of 5 units) | Wurth Elektronik | 9 | D Sub Standard Connector | - | - | - | - | 3A | - | - | Straight | - | - | - | Through Hole, Panel, PCB | - | - | Female | - | D-Sub, 9 Position, Standard (De Shell Size | - | - | DE | Hex Screw, Board Lock | - | - | - | UL94 V-0, Polybutylene Terephthalate | 1000V | - | - | -55°C | Through-Hole Solder Terminal | Female | 105°C | - | - | RoHS, UL94 V-0, REACH, UL E323964 | Copper Alloy | Gold | - | WR-DSUB |
|
- RS 제품 번호 560-527
- 제조사 부품 번호 6355-0032-03
| Encitech Connectors | 25 | D Sub Standard Connector | - | - | - | - | - | - | - | Top | - | - | - | - | - | - | Male | - | - | - | - | - | - | - | - | - | Plastic | 1000V | - | - | -55°C | Solder | - | 110°C | - | - | UL94 V-0 | Copper Alloy | Gold over Nickel | - | DTPK-P |