D Sub Connectors | D Sub Male & Female | RS
최근 검색 기록

    D Sub Connectors

    D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.

    What are the types of D-sub Connectors we offer?

    • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.
    • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.
    • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).
    • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.
    • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.
    • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.
    • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.
    • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.
    • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.

    4811 표시되는 제품 D Sub Connectors

    Amphenol India
    25
    Male
    Straight
    Panel Mount
    2.77mm
    -
    -
    -
    4-40 Screw Locks
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    M24308
    Amphenol Communications Solutions
    9
    Male
    Straight
    Panel Mount
    2.74mm
    -
    Standard D-Sub
    E
    -
    Solder
    5.0A
    -
    Steel
    1 kV ac
    30.43mm
    12.17mm
    -
    Copper Alloy
    Gold over Nickel
    -
    -
    TE Connectivity
    15
    Male
    Straight
    Cable Mount
    -
    -
    -
    -
    -
    Crimp
    1.9A
    -
    Steel
    250.0 V
    30.81mm
    12.54mm
    17.44mm
    -
    -
    30.81 x 12.54 x 17.44mm
    Amplimite HDP-22
    CONEC
    3
    Male
    Straight
    Through Hole
    -
    -
    -
    -
    Mounting Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Norcomp
    15
    Male
    Straight
    Through Hole
    1.27mm
    -
    Micro-D
    -
    -
    Solder
    1A
    -
    PBT
    500.0 V
    23.36mm
    13.0mm
    7.35mm
    Beryllium Copper
    Gold, Tin
    23.36 x 10 x 7.35mm
    MICRO-D
    Norcomp
    15
    Male
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    -
    -
    Solder
    5.0A
    -
    Steel
    500.0 V
    39.19mm
    12.6mm
    9.93mm
    Copper Alloy
    Gold Flash
    39.19 x 12.6 x 9.93mm
    171
    Phoenix Contact
    25
    Male
    Right Angle
    PCB Mount
    2.77mm
    -
    D-Subminiature Connector
    -
    -
    Screw Terminal
    100mA
    -
    ABS
    50 V
    78.7mm
    16mm
    49.5mm
    Copper Alloy
    -
    78.7 x 16 x 49.5mm
    SUBCON
    Hirose
    37
    Male
    Straight
    Through Hole
    2.76mm
    -
    -
    C
    -
    Solder
    3A
    37W2
    PBT
    400.0 V, 560.0 V
    69.32mm
    14.82mm
    12.55mm
    Copper Alloy
    Gold, Nickel
    69.32 x 14.82 x 12.55mm
    HD
    Norcomp
    9
    Female/Female
    Right Angle
    Through Hole
    2.769mm
    -
    Dual Ports D-Sub
    -
    4-40 Hex Standoff, Fork Boardlocks
    Solder
    5.0A
    -
    Steel
    1.0 kV
    30.582mm
    25.4mm
    29.21mm
    Brass
    Gold
    30.582 x 25.4 x 29.21mm
    189
    Amphenol India
    25
    Female
    Straight
    Panel Mount
    2.77mm
    -
    -
    -
    4-40 Screw Locks
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    M24308
    HARTING
    37
    Male
    Straight
    Panel Mount
    -
    -
    Standard D-Sub
    C
    -
    Solder
    7.5A
    -
    Steel
    -
    69.7mm
    12.5mm
    17.0mm
    Copper Alloy
    Gold
    69.7 x 12.5 x 17mm
    -
    TE Connectivity
    25
    Female
    Straight
    Through Hole
    2.76mm
    -
    -
    -
    4-40 UNC Threaded Inserts, Boardlocks
    Solder
    6.0A
    -
    PET
    -
    53.1mm
    12.1mm
    12.4mm
    Phosphor Bronze
    Gold over Nickel
    53.1 x 12.1 x 12.4mm
    Amplimite HDP-20
    CONEC
    5
    Female
    Straight
    Solder Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3007W2SAM
    Amphenol Communications Solutions
    9
    Female
    Straight
    Through Hole
    2.74mm
    -
    -
    -
    -
    -
    5A
    -
    PBT
    300 V ac
    30.81mm
    12.17mm
    12.55mm
    Phosphor Bronze
    Gold over Nickel
    30.81 x 12.17 x 12.55mm
    Delta D
    CONEC
    2
    Male
    Straight
    Solder Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    302W2CPXX
    Hirose
    9
    Male
    Right Angle
    Through Hole
    2.74mm
    -
    -
    E
    -
    Solder
    3A
    9W2
    PBT
    350.0 V, 490.0 V
    30.81mm
    19.37mm
    12.55mm
    Phosphor Bronze
    Gold, Nickel
    30.81 x 19.37 x 12.55mm
    RD*D
    HARTING
    37
    Female
    Straight
    Panel Mount
    -
    -
    Standard D-Sub
    C
    -
    Solder
    7.5A
    -
    Steel
    -
    69.7mm
    17.0mm
    12.5mm
    Copper Alloy
    Gold
    69.7 x 17 x 12.5mm
    -
    FCT from Molex
    15
    Female
    Straight
    Cable Mount
    2.84mm
    -
    D-Sub Crimp
    -
    -
    Crimp
    5.0A
    -
    Steel
    -
    39.1mm
    6.3mm
    12.5mm
    -
    Tin
    39.1 x 6.3 x 12.5mm
    FL
    HARTING
    25
    Male
    Straight
    Cable Mount
    -
    -
    -
    -
    -
    Crimp
    -
    -
    Metal
    -
    53.2mm
    12.5mm
    17.7mm
    -
    -
    53.2 x 12.5 x 17.7mm
    -
    MH Connectors
    15
    -
    Straight
    -
    -
    -
    -
    -
    -
    Solder
    -
    -
    Steel
    -
    -
    -
    -
    Copper Alloy
    Gold over Nickel
    -
    MHDTZK
    페이지 당 결과 수