HARTING D Sub 9 Way Straight PCB Connector, with Flange Female

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 100 units)*

₩739,736.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩739,736.00₩7,398.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
737-103
제조사 부품 번호:
09661517512
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

9

Product Type

Connector

Orientation

Straight

Current

6.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Thermoplastic Resin

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING D Sub connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Female connector design provides compatibility with standard interfaces

Rated current of 6.5 A supports reliable power transmission

Wave soldering termination allows for secure and efficient assembly

Constructed from thermoplastic resin and glass-fibre filled material for durability

Plated steel Shell enhances mechanical strength and protection

Copper alloy contacts with noble metal plating ensure excellent conductivity

Operating temperature range from -55 °C to 125 °C accommodates diverse environments

PCB mount type simplifies installation in control panels and assemblies

Fixing flange with 4-40 UNC thread ensures stable mounting

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Can this connector be mated without tools?


This connector requires standard mounting hardware for installation.

관련된 링크들