CK Crimp Tool Ratchet Crimper for 10-22AWG Insulated Terminal

Subtotal (1 unit)*

₩210,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
  • 추가로 2026년 11월 17일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩210,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-2150
Distrelec 제품 번호:
302-44-691
제조사 부품 번호:
T3852A
제조업체:
CK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CK

Sub Type

Ratchet Crimper

Product Type

Crimp Tool

For Use With

10-22AWG Insulated Terminal

Handle Type

Comfort Grip

Adjustable Ratchet

Yes

Standards/Approvals

No

제외

COO (Country of Origin):
TW

CK Ratchet Crimping Pliers For Modular Plugs 6/8P, 190mm Length - T3852A


This crimp tool is designed for secure termination of insulated Terminals across a 10 to 22AWG span, using a ratchet mechanism to ensure consistent closures. It is intended for technicians and electricians requiring controlled crimping force and repeatable results while working with insulated connectors. The tool’s operation focuses on delivering reliable crimps for insulated Terminal applications.

Features and Benefits:


• Adjustable ratchet ensures consistent crimp force for repeatable results
• Comfort-grip handle reduces hand fatigue during repetitive use
• Ratchet crimper design prevents incomplete crimps for improved connection integrity

Applications


• Suitable for terminating 10 to 22AWG insulated terminals in wiring harnesses
• Used with insulated connectors in panel and field assembly work
• Ideal for professional electrical and maintenance crimping tasks

What wire sizes can it accommodate?


It works with conductors in the 10 to 22AWG range.

How does the mechanism improve crimp quality?


The adjustable ratchet locks the jaws until a full cycle is completed, preventing partial crimps and ensuring consistent connector compression.

관련된 링크들