CK Crimp Tool Ratchet Crimper for 10-22AWG Insulated Terminal
- RS 제품 번호:
- 244-2149
- Distrelec 제품 번호:
- 302-44-690
- 제조사 부품 번호:
- T3698A
- 제조업체:
- CK
Subtotal (1 unit)*
₩233,420.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩233,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-2149
- Distrelec 제품 번호:
- 302-44-690
- 제조사 부품 번호:
- T3698A
- 제조업체:
- CK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CK | |
| Product Type | Crimp Tool | |
| Sub Type | Ratchet Crimper | |
| For Use With | 10-22AWG Insulated Terminal | |
| Handle Type | Comfort Grip | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 6.48mm² | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 CK | ||
Product Type Crimp Tool | ||
Sub Type Ratchet Crimper | ||
For Use With 10-22AWG Insulated Terminal | ||
Handle Type Comfort Grip | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 6.48mm² | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
CK Ratchet Crimping Pliers For Coax, INC, BNC & TNC Connectors, 250mm Length- T3698A
This crimp tool is a ratchet-operated plier designed to compress insulated terminals for electrical connections. It is intended for use with 10 to 22AWG insulated terminals and features an adjustable ratchet mechanism to ensure consistent crimping cycles. The handles incorporate a comfort grip to reduce user fatigue during repetitive tasks.
Features and Benefits:
• Adjustable ratchet delivers repeatable compression force
• Comfort grip reduces hand strain during extended use
• Cutting capacity supports 1.69mm and 3.25mm sizes
• Works across multiple diameters from 1mm to 6.48mm
• Ratchet mechanism prevents premature release for accuracy
• Comfort grip reduces hand strain during extended use
• Cutting capacity supports 1.69mm and 3.25mm sizes
• Works across multiple diameters from 1mm to 6.48mm
• Ratchet mechanism prevents premature release for accuracy
Applications
• Suitable for crimping 10-22AWG insulated Terminals in wiring
• Ideal for maintenance of control panels and junction boxes
• Used with insulated Terminal assemblies in on-site repairs
• Can be used for electrical harness assembly operations
• Ideal for maintenance of control panels and junction boxes
• Used with insulated Terminal assemblies in on-site repairs
• Can be used for electrical harness assembly operations
What range of conductor sizes can it handle?
It accepts conductor diameters corresponding to 10 to 22AWG and supports crimping across sizes from 1mm up to 6.48mm.
How does the ratchet affect operation safety?
The adjustable ratchet holds the jaws closed until the cycle completes, preventing incomplete crimps and reducing the chance of loose connections.
Are the handles suitable for long tasks?
The handles feature a comfort grip designed to lessen fatigue during repetitive crimping operations.
관련된 링크들
- CK Ratchet Crimping Pliers Crimp Tool Ratchet Crimper for 10-22AWG Insulated Terminal
- CK Ratchet Crimping Pliers 10 To 4 AWG Crimp Tool Ratchet Crimper for Uninsulated Terminal
- CK Ratchet Crimping Pliers 10 To 25 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 0.25 to 6 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 0.14 to 2.5 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 2.5 to 6 mm Crimp Tool Ratchet Crimper for MC3AndMC4 Solar PV Connectors
- CK Ratchet Crimping Pliers 0.5 to 6.0 mm Crimp Tool Terminal Crimping Tool for 10-22AWG Insulated Terminal
- CK Ratchet Crimping Pliers Crimp Tool for RJ45 Connectors