CK Crimp Tool Terminal Crimping Tool for 10-22AWG Insulated Terminal
- RS 제품 번호:
- 244-2143
- Distrelec 제품 번호:
- 302-44-685
- 제조사 부품 번호:
- T3682A
- 제조업체:
- CK
Subtotal (1 unit)*
₩196,400.00
재고있음
- 53 개 단위 배송 준비 완료
- 추가로 2026년 11월 03일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩196,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-2143
- Distrelec 제품 번호:
- 302-44-685
- 제조사 부품 번호:
- T3682A
- 제조업체:
- CK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CK | |
| Product Type | Crimp Tool | |
| Sub Type | Terminal Crimping Tool | |
| Handle Type | Comfort Grip | |
| For Use With | 10-22AWG Insulated Terminal | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 CK | ||
Product Type Crimp Tool | ||
Sub Type Terminal Crimping Tool | ||
Handle Type Comfort Grip | ||
For Use With 10-22AWG Insulated Terminal | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
CK Crimp Tool, 20AWG Minimum Wire Size, 10AWG Maximum Wire Size - T3682A
This crimp tool is designed to compress insulated Terminals across a range of small to medium conductor sizes, facilitating secure electrical connections in wiring and assembly tasks. It operates with an adjustable ratchet mechanism and is intended for use with 10 to 22AWG insulated Terminal types, providing controlled crimp cycles for consistent terminations. The tool features a handle shaped for comfort to reduce hand fatigue during repetitive use.
Features and Benefits:
• Adjustable ratchet delivers consistent crimp force for repeatable results
• Works across 0.50mm to 6.00mm cutting capacity for varied connector sizes
• Accepts 10 to 22AWG insulated Terminals for broad Terminal compatibility
• Comfort grip reduces operator fatigue during repetitive operations
• Overall Length is 250 mm
• Works across 0.50mm to 6.00mm cutting capacity for varied connector sizes
• Accepts 10 to 22AWG insulated Terminals for broad Terminal compatibility
• Comfort grip reduces operator fatigue during repetitive operations
• Overall Length is 250 mm
Applications
• Suitable for electrical panel wiring with insulated terminals
• Used with insulated connectors in vehicle wiring harnesses
• Ideal for maintenance of control systems and junction blocks
• Can be used for on-site cable termination and repairs
• Used with insulated connectors in vehicle wiring harnesses
• Ideal for maintenance of control systems and junction blocks
• Can be used for on-site cable termination and repairs
What wire size range does it handle?
It accommodates conductors from 20AWG up to 10AWG for insulated terminations.
Which Terminal types are compatible?
It is configured for use with 10 to 22AWG insulated Terminal variants.
How does the ratchet affect operation?
The adjustable ratchet ensures the crimp cycle completes fully before release, enabling uniform crimping.
What cutting span is provided for connector preparation?
The tool includes a cutting capacity spanning 0.50mm to 6.00mm for trimming and preparation.
관련된 링크들
- CK Ratchet Crimping Pliers Crimp Tool Ratchet Crimper for 10-22AWG Insulated Terminal
- CK Ratchet Crimping Pliers 1 to 10 mm Crimp Tool Crimping Plier for Uninsulated Terminal
- CK Ratchet Crimping Pliers 10 To 4 AWG Crimp Tool Ratchet Crimper for Uninsulated Terminal
- CK Ratchet Crimping Pliers 1, 1.69, 2, 3.25, 4.52, 6.48 mm Crimp Tool Ratchet Crimper for 10-22AWG Insulated Terminal
- CK Ratchet Crimping Pliers Crimp Tool for RJ45 Connectors
- CK Ratchet Crimping Pliers 0.25 to 2.50 mm 24 to 14 AWG Crimp Tool for Insulated Terminals
- CK Ratchet Crimping Pliers 0.25 to 6 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 10 To 25 mm Crimp Tool Ratchet Crimper for Wire Ferrules